See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
SPP80N08S2L-07 600 ··
Ewing Components
SPP80N08S2L-07 39,688 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SPP80N08S2L-07 Contact ··

Technical Specifications

Input Capacitance 6.82 nF
Gate Charge 233 nC
Drain to Source Voltage (Vds) 75 V
Voltage Rating (DC) 75 V
Packaging Tube
Case / Package / Footprint TO-220
RoHS Non-Compliant
Current Rating 80 A
Continuous Drain Current (Ids) 80 A
Lead-Free Status Contains Lead
Mounting Type Through Hole

Documents

Compliance Statements
Conflict Mineral Statement

Alternate Names

INFINEON TECHNOLOGIES SPP80N08S2L-07
INF SPP80N08S2L-07
INFIN SPP80N08S2L-07
INFI SPP80N08S2L-07
INFINION SPP80N08S2L-07
INFINE SPP80N08S2L-07
INFINEO SPP80N08S2L-07
SIM SPP80N08S2L-07
INFENION SPP80N08S2L-07
INFIEON SPP80N08S2L-07
INFINEN SPP80N08S2L-07
INFINEON TECH SPP80N08S2L-07
IFT SPP80N08S2L-07
IFX SPP80N08S2L-07
INFN SPP80N08S2L-07
INFINEON/SIEMENS SPP80N08S2L-07
INFINEON TECHNO SPP80N08S2L-07
INFINEON TECHNOLOGIES (ASIA SPP80N08S2L-07
INFINEON/PBF SPP80N08S2L-07
INFINEON TEC SPP80N08S2L-07
InfineonPb SPP80N08S2L-07
Infineon Technologies Americas Inc SPP80N08S2L-07
INFIENON SPP80N08S2L-07
Infineon Technologie SPP80N08S2L-07
INFINEON TECHNOLOGIES ASIA PACIFIC PTE LTD SPP80N08S2L-07

Search for other parts like SPP80 »