Infineon SPP80N06S2L-H5

Trans MOSFET N-CH 55V 80A 3-Pin(3+Tab) TO-220AB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Technical
Continuous Drain Current (ID)80 A
Current Rating80 A
Drain to Source Voltage (Vdss)55 V
Input Capacitance6.64 nF
Max Power Dissipation300 W
Rds On Max5 mΩ
Voltage Rating (DC)55 V

Documents

Download datasheets and manufacturer documentation for Infineon SPP80N06S2L-H5.

Engineering Resources

View Evaluation kits and Reference designs for Infineon SPP80N06S2L-H5.

Related Parts

Descriptions

Descriptions of Infineon SPP80N06S2L-H5 provided by its distributors.

Trans MOSFET N-CH 55V 80A 3-Pin(3+Tab) TO-220AB
MOSFET N-CH 55V 80A TO220-3
N-CHANNEL POWER MOSFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPP80N06S2LH5

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Technical
Continuous Drain Current (ID)80 A
Current Rating80 A
Drain to Source Voltage (Vdss)55 V
Input Capacitance6.64 nF
Max Power Dissipation300 W
Rds On Max5 mΩ
Voltage Rating (DC)55 V

Documents

Download datasheets and manufacturer documentation for Infineon SPP80N06S2L-H5.

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements