Infineon SPP80N06S2L-07

80 A 55 V 0.01 Ohm N-channel Si Power Mosfet TO-220AB
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)80 A
Current80 A
Current Rating80 A
Drain to Source Voltage (Vdss)55 V
Dual Supply Voltage55 V
Fall Time31 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.21 nF
Max Operating Temperature175 °C
Max Power Dissipation210 W
Min Operating Temperature-55 °C
Nominal Vgs1.6 V
Number of Elements1
Power Dissipation210 W
Rds On Max7 mΩ
Rise Time35 ns
TerminationThrough Hole
Turn-Off Delay Time28 ns
Turn-On Delay Time18 ns
Voltage55 V
Voltage Rating (DC)55 V

Documents

Download datasheets and manufacturer documentation for Infineon SPP80N06S2L-07.

element14 APAC
Datasheet8 pages20 years ago
Farnell
Datasheet6 pages15 years ago

Alternate Parts

Price @ 1000
$ 1.863
$ 1.863
Stock
250,538
142,463
142,463
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
TO-220-3
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
80 A
80 A
80 A
Threshold Voltage
-
-
-
Rds On Max
7 mΩ
7 mΩ
7 mΩ
Gate to Source Voltage (Vgs)
20 V
-
-
Power Dissipation
210 W
250 W
250 W
Input Capacitance
4.21 nF
3.16 nF
3.16 nF

Engineering Resources

View Evaluation kits and Reference designs for Infineon SPP80N06S2L-07.

Descriptions

Descriptions of Infineon SPP80N06S2L-07 provided by its distributors.

80 A 55 V 0.01 ohm N-CHANNEL Si POWER MOSFET TO-220AB
MOSFET N-CH 55V 80A TO220-3
OEMs, CMs ONLY (NO BROKERS)
MOSFET, N, LOGIC, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:60V; On Resistance Rds(on):7mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.6V; Power Dissipation Pd:210W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:80A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Package / Case:TO-220AB; Power Dissipation Pd:210W; Power Dissipation Pd:210W; Pulse Current Idm:320A; Termination Type:Through Hole; Voltage Vds:55V; Voltage Vds Typ:55V; Voltage Vgs Max:1.6V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPP80N06S2L07

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)80 A
Current80 A
Current Rating80 A
Drain to Source Voltage (Vdss)55 V
Dual Supply Voltage55 V
Fall Time31 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.21 nF
Max Operating Temperature175 °C
Max Power Dissipation210 W
Min Operating Temperature-55 °C
Nominal Vgs1.6 V
Number of Elements1
Power Dissipation210 W
Rds On Max7 mΩ
Rise Time35 ns
TerminationThrough Hole
Turn-Off Delay Time28 ns
Turn-On Delay Time18 ns
Voltage55 V
Voltage Rating (DC)55 V

Documents

Download datasheets and manufacturer documentation for Infineon SPP80N06S2L-07.

element14 APAC
Datasheet8 pages20 years ago
Farnell
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements