Infineon SPP80N04S2L-03

Trans MOSFET N-CH 40V 80A 3-Pin(3+tab) TO-220

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Technical
Continuous Drain Current (ID)80 A
Current Rating80 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance2.7 mΩ
Drain to Source Voltage (Vdss)40 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance7.93 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation300 W
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation300 W
Rds On Max3.4 mΩ
Turn-Off Delay Time60 ns
Turn-On Delay Time24 ns
Voltage Rating (DC)40 V
Dimensions
Height20.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon SPP80N04S2L-03.

Inventory History

3 month trend:
-8.18%

Engineering Resources

View Evaluation kits and Reference designs for Infineon SPP80N04S2L-03.

Related Parts

Descriptions

Descriptions of Infineon SPP80N04S2L-03 provided by its distributors.

Trans MOSFET N-CH 40V 80A 3-Pin(3+tab) TO-220
French Electronic Distributor since 1988
N-CHANNEL POWER MOSFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Technical
Continuous Drain Current (ID)80 A
Current Rating80 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance2.7 mΩ
Drain to Source Voltage (Vdss)40 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance7.93 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation300 W
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation300 W
Rds On Max3.4 mΩ
Turn-Off Delay Time60 ns
Turn-On Delay Time24 ns
Voltage Rating (DC)40 V
Dimensions
Height20.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon SPP80N04S2L-03.

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements