TDK SPM3012T-1R5M

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 2.5A 0.0847Ohm DCR T/R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3012
Case Code (Metric)3012
Core MaterialMetal
MountSurface Mount
Weight47.003509 mg
Technical
CompositionWirewound
Current Rating4.7 A
DC Resistance (DCR)84.7 mΩ
Inductance1.5 µH
Inductance Tolerance20 %
Max DC Current4.7 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
RMS Current (Irms)2.5 A
Saturation Current2.8 A
Schedule B8504500000
Series Resistance84.7 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth3.1 mm
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length3.2 mm
Max Length3.3 mm
Max Width3.1 mm
Min Length3.1 mm
Min Width2.9 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for TDK SPM3012T-1R5M.

TDK
Datasheet9 pages11 years ago
Upverter
Datasheet9 pages11 years ago
Datasheet9 pages1 year ago
Datasheet50 pages8 years ago
Newark
Datasheet10 pages12 years ago

Inventory History

3 month trend:
+5.22%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK SPM3012T-1R5M.

Related Parts

Descriptions

Descriptions of TDK SPM3012T-1R5M provided by its distributors.

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 2.5A 0.0847Ohm DCR T/R
Power Inductor (SMD), 1.5 uH, ± 20%, 2.5 A, Shielded, 4.7 A, 3.2mm x 3mm x 1.2mm
General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 1212
SPM Series 3.2 x 3 mm 1.5 uH ±20 % Tol. 2.5 A Shielded Wirewound Power Inductor
INDUCTOR, SHIELDED, 1.5UH, 20%; Inductance: 1.5µH; RMS Current (Irms): 2.5A; Inductor Construction: Wirewound; Saturation Current (Isat): 2.8A; Product Range: -; Power Inductor Case: 3.2mm x 3mm x 1.2mm; DC Resistance Max: 0.09
INDUCTOR, SHIELDED, 1.5UH, 20%; Product Range:TDK - SPM3012 Series magnetic shielded Inductors; Inductance:1.5µH; Inductance Tolerance:± 20%; DC Resistance Max:90ohm; DC Current Rating:4.7A; Q Test Frequency:100kHz; Inductor Case Style:SMD; Core Material:(Not Available); SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPM3012T1R5M

Technical Specifications

Physical
Case/Package3012
Case Code (Metric)3012
Core MaterialMetal
MountSurface Mount
Weight47.003509 mg
Technical
CompositionWirewound
Current Rating4.7 A
DC Resistance (DCR)84.7 mΩ
Inductance1.5 µH
Inductance Tolerance20 %
Max DC Current4.7 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
RMS Current (Irms)2.5 A
Saturation Current2.8 A
Schedule B8504500000
Series Resistance84.7 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth3.1 mm
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length3.2 mm
Max Length3.3 mm
Max Width3.1 mm
Min Length3.1 mm
Min Width2.9 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for TDK SPM3012T-1R5M.

TDK
Datasheet9 pages11 years ago
Upverter
Datasheet9 pages11 years ago
Datasheet9 pages1 year ago
Datasheet50 pages8 years ago
Newark
Datasheet10 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant