Murata Power Solutions SPM25-050-D48N-C

SMP25 Series 25 W 5 V Single Output Negative Logic DC-DC Isolated Converter
Production

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Weight19.560009 g
Technical
Current - Output 15 A
Efficiency91 %
FeaturesOCP, OTP, OVP, SCP, UVLO
IsolationIsolated
Isolation Voltage1.6 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current5 A
Max Power Dissipation25 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current5 A
Output Power25 W
Output Voltage5 V
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Height10.414 mm
Length25.4 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions SPM25-050-D48N-C.

Future Electronics
Datasheet20 pages10 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Newark
Datasheet20 pages9 years ago

Inventory History

3 month trend:
+1263%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions SPM25-050-D48N-C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions SPM25-050-D48N-C provided by its distributors.

SMP25 Series 25 W 5 V Single Output Negative Logic DC-DC Isolated Converter
Module DC-DC 48VIN 1-OUT 5V 5A 25W 6-Pin
Isolated Module DC DC Converter 1 Output 5V 5A 36V - 75V Input
DC/DC TH 36-75VIN, 5VOUT, 25W, NEGATIVE LOGIC, ROHS
Isolated DC/DC Converters - Through Hole 5V 25W
Dc-Dc Converter, Iso Pol, 1O/P, 5A, 25W; Power Supply Applications:Ite; Input Ratio:2:1; Output Power Max:25W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:5A; Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions SPM25-050-D48N-C

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Weight19.560009 g
Technical
Current - Output 15 A
Efficiency91 %
FeaturesOCP, OTP, OVP, SCP, UVLO
IsolationIsolated
Isolation Voltage1.6 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current5 A
Max Power Dissipation25 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current5 A
Output Power25 W
Output Voltage5 V
Schedule B8542390000
Voltage - Output 15 V
Dimensions
Height10.414 mm
Length25.4 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions SPM25-050-D48N-C.

Future Electronics
Datasheet20 pages10 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Newark
Datasheet20 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago