TDK SPM10040T-2R2M-HZ

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 16.7A 0.00748Ohm DCR Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Core MaterialMetal
Technical
CompositionWirewound
Current Rating16.7 A
DC Resistance (DCR)7.48 mΩ
Inductance2.2 µH
Inductance Tolerance20 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
RMS Current (Irms)16.7 A
Saturation Current13 A
Schedule B8504500000
Series Resistance7.48 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height4 mm
Length10.7 mm
Max Length11.2 mm
Max Width10.4 mm
Min Length10.2 mm
Min Width9.6 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TDK SPM10040T-2R2M-HZ.

TDK
Datasheet4 pages3 years ago
Upverter
Datasheet4 pages4 years ago

Inventory History

3 month trend:
-7.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK SPM10040T-2R2M-HZ.

Descriptions

Descriptions of TDK SPM10040T-2R2M-HZ provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 16.7A 0.00748Ohm DCR Automotive T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal-Core, SMD, 4239
INDUCTOR, AEC-Q200, 2.2UH, SHLD, 16.7A; Inductance: 2.2µH; RMS Current (Irms): 16.7A; Inductor Construction: Shielded; Saturation Current (Isat): 13A; Product Range: SPM-HZ Series; Power Inductor Case: 10.7mm x 10mm x 4mm; DC Resistance Max: 7480µohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Core MaterialMetal
Technical
CompositionWirewound
Current Rating16.7 A
DC Resistance (DCR)7.48 mΩ
Inductance2.2 µH
Inductance Tolerance20 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
RMS Current (Irms)16.7 A
Saturation Current13 A
Schedule B8504500000
Series Resistance7.48 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height4 mm
Length10.7 mm
Max Length11.2 mm
Max Width10.4 mm
Min Length10.2 mm
Min Width9.6 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TDK SPM10040T-2R2M-HZ.

TDK
Datasheet4 pages3 years ago
Upverter
Datasheet4 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant