Knowles Acoustics SPM0208HD5

MICROPHONE, MINI SISONIC, AMPLIFIED; Voltage, Supply Min:1.5V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Styl...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1326392 0 ··
SGD
4.91 4.74 4.74 4.74 4.74
Farnell
1326392 0 ··
EUR
5.67 4.87 4.17 3.41 2.93

Descriptions

MICROPHONE, MINI SISONIC, AMPLIFIED; Voltage, Supply Min:1.5V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:SMD; No. of Pins:4; Operating Temperature Range:-40°C to +100°C; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Base Number:208; Logic Function Number:208; Noise:59dB; Sensitivity:-22; Temperature, Max:100°C; Temperature, Min:-40°C; Voltage, Supply DC Max:3.6V; Voltage, Supply DC Min:1.5V
Farnell
MICROPHONE, MINI SISONIC, AMPLIFIED; IC Function:Microphone; Brief Features:Omni Directional; Supply Voltage Range:1.5V to 3.6V; Operating Temperature Range:-40°C to +100°C; Digital IC Case Style:SMD; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Base Number:208; IC Function:Thin Amplified Mini Silicon Microphone; Logic Function Number:208; Noise Figure Typ:59dB; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Package / Case:SMD; Sensitivity:-22; Supply Voltage DC Max:3.6V; Supply Voltage DC Min:1.5V; Supply Voltage Max:3.6V; Supply Voltage Min:1.5V; Temperature Max:100°C; Temperature Min:-40°C; Termination Type:SMD
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Supply Voltage (DC) 1.5 V (min)
Number of Pins 4
RoHS Compliant

Documents

Farnell
Datasheet 10 pages
Datasheet 10 pages

Alternate Names

KNOWLES SPM0208HD5
SISONIC SPM0208HD5
KNOWLES ACOUSTICS (VA) SPM0208HD5
KNOWLES ACOU SPM0208HD5

Search for other parts like SPM0208 »