Knowles Acoustics SPM0204HD5

MICROPHONE, MINI SISONIC, SMD0, 204; IC Function:Silicon Microphone; Brief Features:Omni Directional; Supply Voltage Ran...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1326391 0 ··
SGD
6.40 6.10 5.65 5.09 5.09

Descriptions

MICROPHONE, MINI SISONIC, SMD0, 204; IC Function:Silicon Microphone; Brief Features:Omni Directional; Supply Voltage Range:1.5V to 3.6V; Operating Temperature Range:-40°C to +100°C; Digital IC Case Style:SMD; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Base Number:204; IC Function:Mini Silicon Microphone; Logic Function Number:204; Noise Figure Typ:59dB; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Package / Case:SMD; Sensitivity:-42; Supply Voltage DC Max:3.6V; Supply Voltage DC Min:1.5V; Supply Voltage Max:3.6V; Supply Voltage Min:1.5V; Temperature Max:100°C; Temperature Min:-40°C; Termination Type:SMD
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant
Number of Pins 4

Alternate Names

KNOWLES SPM0204HD5
SISONIC SPM0204HD5
KNOWLES ACOUSTICS (VA) SPM0204HD5
KNOWLES ACOU SPM0204HD5

Search for other parts like SPM0204 »