Cooper Bussmann SPJ-7K450

Fuse 450A 1000V 3GU/75 Ar Buss Semitron

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountHolder, Through Hole
Weight1.122641 kg
Technical
Current450 A
Current Rating450 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)1 kV
Dimensions
Length19.304 mm

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann SPJ-7K450.

Related Parts

Descriptions

Descriptions of Cooper Bussmann SPJ-7K450 provided by its distributors.

FUSE 450A 1000V 3GU/75 AR BUSS SEMITRON
FUSE MOD 450A 1000V STUD
Specialty Fuses 450A 1000V

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
Case/PackageRadial
MountHolder, Through Hole
Weight1.122641 kg
Technical
Current450 A
Current Rating450 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)1 kV
Dimensions
Length19.304 mm

Compliance

Environmental Classification
RoHSCompliant