IC, RF TRX, LOW POWER SUB1GHZ, QFN20; Frequency Min:150MHz; Frequency Max:956MHz; Modulation Type:2FSK, ASK, GFSK, MSK, OOK; Data Rate:500Kbps; Receiving Current:9mA; RF IC Case Style:QFN; No. of Pins:20; Transmitting Current:21mA; Output Power (dBm):11dBm; Sensitivity dBm:-118dBm; RF Transceiver Applications:AMR, Wireless Alarm & Security System, Home Automation, Low Power Telemetry; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Frequency Range:150MHz to 956MHz; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Supply Voltage Range:1.8V to 3.6V
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: