Knowles Acoustics SPH0641LU4H-1

OEMs, CMs ONLY (NO BROKERS)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ShapeRectangular
Technical
DirectionOmnidirectional
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Operating Supply Current1 mA
Output TypeDigital
TerminationSolder
Dimensions
Height1.08 mm
Length3.5 mm
Width2.65 mm

Inventory History

3 month trend:
-92.02%

Engineering Resources

View Evaluation kits and Reference designs for Knowles Acoustics SPH0641LU4H-1.

Descriptions

Descriptions of Knowles Acoustics SPH0641LU4H-1 provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)
MIC MEMS DIGITAL PDM OMNI -26DB
new, original packaged
SILICON MICROPHONE

Manufacturer Aliases

Knowles Acoustics has several brands around the world that distributors may use as alternate names. Knowles Acoustics may also be known as the following names:

  • KNOWLES
  • SISONIC
  • KNOWLES ACOUSTICS (VA)
  • KNOWLES ACOU

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPH0641LU4H-1-8
  • SPH0641LU4H1

Technical Specifications

Physical
ShapeRectangular
Technical
DirectionOmnidirectional
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Operating Supply Current1 mA
Output TypeDigital
TerminationSolder
Dimensions
Height1.08 mm
Length3.5 mm
Width2.65 mm

Compliance

Environmental Classification
RoHSCompliant