JST SPH-002T-P0.5S

Metal terminal; female; for PHR housings; for cable AWG#30-24; 100V/2A
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Tin
Contact PlatingTin
Weight28.349523 g
Technical
Connector TypeCrimp
Contact Resistance10 mΩ
Current Rating2 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-25 °C
Number of Contacts1
OrientationStraight
PackagingCut Tape
Resistance10 mΩ
TerminationCrimp
Voltage Rating100 V
Voltage Rating (DC)100 V
Working Voltage100 V
Dimensions
Depth1.5 mm
Height6.35 mm
Length5.7 mm
Width6.35 mm
Wire/Cable Diameter1.5 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for JST SPH-002T-P0.5S.

element14 APAC
Datasheet7 pages18 years ago
Datasheet7 pages21 years ago
SOS electronic
Datasheet3 pages11 years ago
LKR
Datasheet3 pages3 years ago
TME
Datasheet3 pages13 years ago
Burklin Elektronik
Datasheet5 pages8 years ago
Factory Futures
Datasheet3 pages13 years ago
Future Electronics
Datasheet4 pages15 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-18.86%

Engineering Resources

View Evaluation kits and Reference designs for JST SPH-002T-P0.5S.

Related Parts

Descriptions

Descriptions of JST SPH-002T-P0.5S provided by its distributors.

Metal terminal; female; for PHR housings; for cable AWG#30-24; 100V/2A
Contact, Socket, 30-24Awg, Crimp; Product Range:Ph Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Contact Plating:Tin Plated Contacts; For Use With:Jst Ph Series Housing Connectors; Wire Size Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SPH-002T-P0.5S
Connector type: wire-board Connector: contact Connector type: female Wire cross section: 0.05...0.22mm2Material: Brass Treatment: TinConnector series: PH Electrical mounting: crimped

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPH-002T-P.05S
  • SPH-002T-P0.5S.
  • SPH-002T-P05S
  • SPH-002TP0.5S
  • SPH002 TP 0.5S
  • SPH002T-P0.5S
  • SPH002TP0.5S
  • SPH002TP05S

Technical Specifications

Physical
Contact MaterialBronze, Tin
Contact PlatingTin
Weight28.349523 g
Technical
Connector TypeCrimp
Contact Resistance10 mΩ
Current Rating2 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-25 °C
Number of Contacts1
OrientationStraight
PackagingCut Tape
Resistance10 mΩ
TerminationCrimp
Voltage Rating100 V
Voltage Rating (DC)100 V
Working Voltage100 V
Dimensions
Depth1.5 mm
Height6.35 mm
Length5.7 mm
Width6.35 mm
Wire/Cable Diameter1.5 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for JST SPH-002T-P0.5S.

element14 APAC
Datasheet7 pages18 years ago
Datasheet7 pages21 years ago
SOS electronic
Datasheet3 pages11 years ago
LKR
Datasheet3 pages3 years ago
TME
Datasheet3 pages13 years ago
Burklin Elektronik
Datasheet5 pages8 years ago
Factory Futures
Datasheet3 pages13 years ago
Future Electronics
Datasheet4 pages15 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant