JST SPH-002T-P0.5L

Connector Terminal, PH Series, Socket, 28-24 AWG, Crimp, Tin REEL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Tin
Contact PlatingTin
Technical
Current Rating2 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts1
PackagingTape & Reel (TR)
TerminationCrimp
Dimensions
Wire Gauge (Max)28 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for JST SPH-002T-P0.5L.

element14 APAC
Datasheet3 pages11 years ago
Newark
Datasheet3 pages11 years ago
Upverter
Datasheet3 pages13 years ago
Datasheet4 pages15 years ago
TME
Datasheet3 pages14 years ago
DigiKey
Datasheet4 pages18 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-6.53%

Engineering Resources

View Evaluation kits and Reference designs for JST SPH-002T-P0.5L.

Related Parts

Descriptions

Descriptions of JST SPH-002T-P0.5L provided by its distributors.

Connector Terminal, PH Series, Socket, 28-24 AWG, Crimp, Tin REEL
Cap Ceramic 10uF 25V X5R 10% SMD 1206 85C Embossed T/R
Contact Socket,3A,100V,AWG:24-28,Crimp,ST Reel
Contact SKT Crimp ST Cable Mount 24-28AWG Reel
Contact, 28-24AWG, TinPlated, 2.0mmPitch
Contact, Socket, 28-24Awg, Crimp; Product Range:Ph Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Contact Plating:Tin Plated Contacts; For Use With:Jst Ph Series Housing Connectors Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SPH-002T-P0.5L
LOOSE PIECE-LOW INSERTION FORCE
CONN SOCKET 24-28AWG CRIMP TIN

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPH002T-P0.5L

Technical Specifications

Physical
Contact MaterialBronze, Tin
Contact PlatingTin
Technical
Current Rating2 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts1
PackagingTape & Reel (TR)
TerminationCrimp
Dimensions
Wire Gauge (Max)28 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for JST SPH-002T-P0.5L.

element14 APAC
Datasheet3 pages11 years ago
Newark
Datasheet3 pages11 years ago
Upverter
Datasheet3 pages13 years ago
Datasheet4 pages15 years ago
TME
Datasheet3 pages14 years ago
DigiKey
Datasheet4 pages18 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant