Littelfuse SPFJ200.XXL

SPFJ200.XXL - Littelfuse 200A 1000VDC PV FUSE SPECIAL AMP Size: 200, Voltage: 1000VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Channel TypeIndependent
Current Rating200 A
Max Operating Temperature150 °C
Max Output Current4 A
Min Operating Temperature-55 °C
Number of Drivers2
PackagingTape & Reel (TR)
Voltage Rating (DC)1 kV

Documents

Download datasheets and manufacturer documentation for Littelfuse SPFJ200.XXL.

Future Electronics
Datasheet4 pages2 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Alternate Parts

Price @ 1000
$ 135.6
$ 118.99
$ 118.99
Stock
21,987
4
4
Authorized Distributors
6
9
9
Current Rating
200 A
200 A
200 A
Voltage Rating (AC)
-
600 V
600 V
Voltage Rating (DC)
1 kV
1 kV
1 kV
Mount
Surface Mount
Bolt, Holder
Bolt, Holder

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SPFJ200.XXL.

Related Parts

Descriptions

Descriptions of Littelfuse SPFJ200.XXL provided by its distributors.

SPFJ200.XXL - Littelfuse 200A 1000VDC PV FUSE SPECIAL AMP Size: 200, Voltage: 1000VDC
Electric Fuse, 200A, 600VAC, 1000VDC, 20000A (IR), Inline/holder, MIDGET
FUSE CARTRIDGE 200A 600VAC/1KVDC
FUSE-J SOLAR 600VAC/1000VDC UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Channel TypeIndependent
Current Rating200 A
Max Operating Temperature150 °C
Max Output Current4 A
Min Operating Temperature-55 °C
Number of Drivers2
PackagingTape & Reel (TR)
Voltage Rating (DC)1 kV

Documents

Download datasheets and manufacturer documentation for Littelfuse SPFJ200.XXL.

Future Electronics
Datasheet4 pages2 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant