3M SPD08-200-L-RB-TR

Conn High Spd Card Edge 200 Pos

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolymer
Insulation MaterialPolymer
MountSurface Mount
Technical
Connector TypeCantilever
Current Rating3 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions200
Number of Rows2
TerminationSolder
Voltage Rating50 V
Dimensions
Card Thickness1.5748 mm
Pitch787.4 µm

Documents

Download datasheets and manufacturer documentation for 3M SPD08-200-L-RB-TR.

Engineering Resources

View Evaluation kits and Reference designs for 3M SPD08-200-L-RB-TR.

Descriptions

Descriptions of 3M SPD08-200-L-RB-TR provided by its distributors.

CONN HIGH SPD CARD EDGE 200 POS

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolymer
Insulation MaterialPolymer
MountSurface Mount
Technical
Connector TypeCantilever
Current Rating3 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions200
Number of Rows2
TerminationSolder
Voltage Rating50 V
Dimensions
Card Thickness1.5748 mm
Pitch787.4 µm

Documents

Download datasheets and manufacturer documentation for 3M SPD08-200-L-RB-TR.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago