Multicomp SPC15009

D SUB COVER, SIZE DC, METAL

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
80K5418 149 Buy Now »
USD
10.76 10.76 8.12 6.95 6.95
Farnell
1221385 149 Buy Now »
GBP
5.42 5.42 4.09 3.50 3.50
element14 APAC
1221385 149 Buy Now »
SGD
11.90 11.90 8.95 7.65 7.65
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
SPC15009 Contact ··

Descriptions

D SUB COVER, SIZE DC, METAL; Series:Delu; D SUB COVER, SIZE DC, METAL; Series:Deluxe; D Sub Shell Size:DC; Connector Body Material:Metal; Cable Exit Angle:180°; Accessory Type:D-Sub Cover; Connector Shell Size:DC; Enclosure Material:Metal; External Height:1.950"
element14 APAC
D SUB COVER, SIZE DC, METAL
Farnell
D SUB COVER, SIZE DC, METAL
Newark

Technical Specifications

Housing Material Metal
RoHS Compliant
Number of Positions 37

Documents

element14
Datasheet 1 page 8 years ago
Newark
Datasheet 1 page 4 years ago

Images

Alternate Names

MULTICOMP (FORMERLY FROM SPC) SPC15009
MULTICOMP CORPORATION SPC15009
MULTCMP SPC15009
MULTICOMP FARNELL SPC15009
SPC Technology/ Multicomp SPC15009
MULTICOMP (FORMERLY FROM VOLTREX) SPC15009
MULTICOMP(RoHS) SPC15009
MULTICOMP/OTHER MFR SPC15009
Multicomp [SPC] SPC15009

Search for other parts like SPC15009 »