Brand Rex SPC00444A004 100M

Wire, Equipment, 22 Awg, 0.338 Mm , 300 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes |Brand Rex SPC00444A004 100M
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorBlue
Conductor MaterialCopper
Insulation MaterialPTFE
Technical
Current Rating8 A
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Outside Diameter1.1 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Brand Rex SPC00444A004 100M.

Newark
Datasheet3 pages10 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
-13.22%

Engineering Resources

View Evaluation kits and Reference designs for Brand Rex SPC00444A004 100M.

Related Parts

Descriptions

Descriptions of Brand Rex SPC00444A004 100M provided by its distributors.

Wire, Equipment, 22 Awg, 0.338 Mm , 300 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes |Brand Rex SPC00444A004 100M
WIRE, PTFE, A, BLUE, 19/0.15MM, 100M; Jacket Material: PTFE; Jacket Colour: Blue; Wire Gauge: 22AWG; Conductor Area CSA: 0.338mm²; Reel Length (Imperial): 328ft; Reel Length (Metric): 100m; No. of Max Strands x Strand Size: 19

Manufacturer Aliases

Brand Rex has several brands around the world that distributors may use as alternate names. Brand Rex may also be known as the following names:

  • Brand Rex Co

Technical Specifications

Physical
Case/Package100
ColorBlue
Conductor MaterialCopper
Insulation MaterialPTFE
Technical
Current Rating8 A
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Outside Diameter1.1 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Brand Rex SPC00444A004 100M.

Newark
Datasheet3 pages10 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant