Try the Octopart BOM Tool! Ad
octopart.com

Brand Rex SPC00441A001 100M

Wire, Equipment, 28 AWG, 0.086 mm , 300 V, Red, 328 ft, 100 m

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31Y4452 0 ··
USD
42.55 42.55 35.03 33.85 33.85
Farnell
1183983 190 Buy Now »
GBP
43.34 36.33 33.51 33.51 33.51
element14 APAC
1183983 37 Buy Now »
SGD
57.07 50.34 47.55 47.55 47.55

Descriptions

WIRE, PTFE, A, RED, 7/0.12MM, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Size AWG:28AWG; Conductor Area CSA:0.086mm²; Jacket Colour:Red; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Copper; External Diameter:0.71mm; Voltage Rating:300V; No. of Strands x Strand Size1:7 x 0.12mm; SVHC:No SVHC (20-Jun-2011); Conductor Make-up:7 / 0.12mm; Conductor Plating:Silver; Current Rating:3A; Jacket Material:PTFE; Operating Temperature Max:190°C; Operating Temperature Min:-50°C; Outer Diameter:0.71mm; Standard:BS3G210; Voltage Rating V AC:300V; Wire Size:28AWG
element14 APAC
Wire, Equipment, 28 AWG, 0.086 mm , 300 V, Red, 328 ft, 100 m
Newark
WIRE, PTFE 7/0.12 A RED 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Wire Size, AWG:28AWG; Current Rating:3A; Conductor Area CSA:0.0859mm²; Primary Insulation Colour:Red; Primary Insulation Material:PTFE; Conductor Make-up:7 / 0.12mm; Conductor Material:Copper; External Diameter:0.71mm; Voltage, Rating:300V ac; Conductor Plating:Silver; Standard:BS3G210; Temp, Op. Max:190°C; Temp, Op. Min:-50°C; Voltage Rating, AC:300V
Farnell

Technical Specifications

Conductor Material Copper
Wire Gauge 28 AWG
Current Rating 3 A
Jacket Material PTFE (Polytetrafluoroethylene)
Color Red
Voltage Rating (DC) 300 V
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 300 V
RoHS Compliant

Documents

Farnell
Datasheet 3 pages 3 years ago
Datasheet 1 page 5 years ago
Newark
Datasheet 1 page 7 years ago

Images


Search for other parts like SPC00441 »