Infineon SPB80P06PGATMA1

On a Reel of 1000, P-Channel MOSFET, 80 A, 60 V, 3-Pin D2PAK Infineon SPB80P06PGATMA1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-80 A
Current Rating-80 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance21 mΩ
Drain to Source Voltage (Vdss)-60 V
Fall Time30 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.026 nF
Max Dual Supply Voltage-60 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance23 mΩ
Package Quantity1000
PackagingTape & Reel
Power Dissipation340 W
Rise Time18 ns
Schedule B8541290080
Threshold Voltage-3 V
Turn-Off Delay Time56 ns
Turn-On Delay Time24 ns
Voltage Rating (DC)-60 V
Dimensions
Height4.4 mm

Documents

Download datasheets and manufacturer documentation for Infineon SPB80P06PGATMA1.

Newark
Datasheet11 pages24 years ago
_legacy Avnet
Datasheet11 pages24 years ago
iiiC
Datasheet11 pages24 years ago

Inventory History

3 month trend:
-2.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon SPB80P06PGATMA1.

Descriptions

Descriptions of Infineon SPB80P06PGATMA1 provided by its distributors.

On a Reel of 1000, P-Channel MOSFET, 80 A, 60 V, 3-Pin D2PAK Infineon SPB80P06PGATMA1
Single P-Channel 60 V 23 mOhm 115 nC SIPMOS® Power Mosfet - D2PAK
Trans MOSFET P-CH 60V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 80A I(D), 60V, 0.023ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, P-CH, 60V, 80A, TO-263; Transistor Polarity:P Channel; Continuous Drain Current Id:-80A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):0.021ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-3V; Power Dissipation Pd:340W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C
Infineons highly innovative OptiMOS families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics. | Summary of Features: Enhancement mode; Avalanche rated; Pb-free lead plating; RoHS compliant; Small Signal packages approved to AEC Q101 | Target Applications: Automotive; Consumer; DC-DC; eMobility; Motor control; Notebook; Onboard charger

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000096088
  • SPB80P06P G
  • SPB80P06PG
  • SPB80P06PGATMA1.

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-80 A
Current Rating-80 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance21 mΩ
Drain to Source Voltage (Vdss)-60 V
Fall Time30 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.026 nF
Max Dual Supply Voltage-60 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance23 mΩ
Package Quantity1000
PackagingTape & Reel
Power Dissipation340 W
Rise Time18 ns
Schedule B8541290080
Threshold Voltage-3 V
Turn-Off Delay Time56 ns
Turn-On Delay Time24 ns
Voltage Rating (DC)-60 V
Dimensions
Height4.4 mm

Documents

Download datasheets and manufacturer documentation for Infineon SPB80P06PGATMA1.

Newark
Datasheet11 pages24 years ago
_legacy Avnet
Datasheet11 pages24 years ago
iiiC
Datasheet11 pages24 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements