Infineon SPB20N60C3

N-Channel 650 V 0.19 Ohm Cool MOS™ Power Transistor - PG-TO263-3

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
SPB20N60C3ATMA1**MULT1 711 Buy Now »
USD
3.60 3.28 2.80 2.55 2.55
SPB20N60C3ATMA1 1,000 Buy Now »
USD
2.02 1.99
Digi-Key 3
SPB20N60C3INCT-ND 2,382 Buy Now »
USD
4.33 3.89 3.19 2.71 2.71
SPB20N60C3INDKR-ND 2,382 Buy Now »
USD
4.33 3.89 3.19 2.71 2.71
SPB20N60C3INTR-ND 2,000 Buy Now »
USD
2.22 1.97
Verical 3
SPB20N60C3 1,000 Buy Now »
USD
2.02 2.02
SPB20N60C3 335 Buy Now »
USD
2.29 2.29 2.29
SPB20N60C3 711 Buy Now »
USD
3.28 2.80 2.55 2.55
Newark
98K0554 703 Buy Now »
USD
5.31 4.27 3.89 2.58 2.58
Rochester Electronics
SPB20N60C3 30,614 Buy Now »
USD
2.88 2.88 2.56 2.34 2.34
Mouser
726-SPB20N60C3 1,117 Buy Now »
USD
4.20 3.57 3.09 2.21 2.10
Future Electronics
SPB20N60C3ATMA1 1,000 Buy Now »
USD
2.17 2.17
Farnell
1056541RL 0 ··
GBP
3.04 3.04 2.46 1.63 1.63
element14 APAC
1056541 0 ··
SGD
6.80 5.78 5.00 3.58 3.13
Rutronik
TMOSP6321 5,400 Buy Now »
EUR
2.04 2.04
RS Components
8986882 946 Buy Now »
GBP
2.55 2.01 2.00 2.00
Avnet Europe
SPB20N60C3 0 ··
EUR
2.03 1.89
Avnet Asia
SPB20N60C3 0 ··
USD
3.00 2.30
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SPB20N60C3 152 Buy Now »
USD
4.50 2.25 2.10 2.10 2.10
Express Electronics
SPB20N60C3 43 Buy Now »
EarthTron
SPB20N60C3 973 ··
STLAA.com
SPB20N60C3 592 ··
Abacus Technologies
SPB20N60C3 1,033 ··
Ewing Components
SPB20N60C3 22,000 Send RFQ »
GreenTree Electronics
SPB20N60C3 596 Send RFQ »
TME
SPB20N60C3 67 Buy Now »
USD
3.76 2.99 2.60 2.60 2.60
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SPB20N60C3 Contact ··
USD
2.02 2.02
Touchstone Systems
SPB20N60C3 Contact Send RFQ »
Chip 1 Exchange
SPB20N60C3 Contact ··
North Star Micro
SPB20N60C3 Contact ··
Bristol Electronics
SPB20N60C3 Contact Buy Now »
Summit Electronics
SPB20N60C3 Contact Send RFQ »
SemiconductorPLUS
SPB20N60C3 Contact ··
XS Micro
SPB20N60C3 Contact ··

Descriptions

MOSFET N-Ch 650V 20.7A CoolMOS TO263
RS Components
MOSFET N-CH 650V 20.7A D2PAK - SPB20N60C3
iiiC
Trans MOSFET N-CH 650V 20.7A 3-Pin(2+Tab) TO-263
Avnet Asia
MOSFET, N, COOLMOS, D2-PAK
element14 APAC
N CHANNEL MOSFET, 650V, 20.7A, P-TO-263
Newark
Trans MOSFET N-CH 650V 20.7A 3-Pin(2+Tab) D2PAK T/R
Verical
N-Channel 650 V 0.19 Ohm Cool MOS™ Power Transistor - PG-TO263-3
Future Electronics
Replacement for 600V CoolMOS C3 is 600V CoolMOS C6/E6 >> Click & go to 600V CoolMOS C6/E6 | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease of use | Target Applications: Server; Telecom; Consumer; PC Power; Adapter
Infineon
Transistor: N-MOSFET; unipolar; 650V; 20.7A; 208W; PG-TO263
TME
MOSFET, N, COOLMOS, D2-PAK
Farnell
MOSFET N-CH 650V 20.7A D2PAK
Digi-Key
N-CH 600V 20A 190mOhm TO263-3
Rutronik

Technical Specifications

Current Rating 20.7 A
Power Dissipation 208 W
RoHS Compliant
Lead-Free Status Contains Lead
Packaging Cut Tape (CT)
Mounting Type Surface Mount
Input Capacitance 4.5 nF
Number of Pins 3
Voltage Rating (DC) 650 V
REACH SVHC Compliance No SVHC
Polarity N-Channel
Continuous Drain Current (Ids) 20.7 A
Rise Time 5 ns
Drain to Source Voltage (Vds) 650 V

Documents

Arrow
Datasheet 12 pages 11 years ago
Farnell
Datasheet 13 pages 11 years ago
Datasheet 6 pages 7 years ago
Digi-Key
Datasheet 14 pages 13 years ago
iiiC
Datasheet 13 pages 11 years ago
_crawl Avnet
Datasheet 13 pages 11 years ago
Compliance Statements
Conflict Mineral Statement

Images

Alternate Names

INFINEON TECHNOLOGIES SPB20N60C3
INF SPB20N60C3
INFIN SPB20N60C3
INFI SPB20N60C3
INFINION SPB20N60C3
INFINE SPB20N60C3
INFINEO SPB20N60C3
SIM SPB20N60C3
INFENION SPB20N60C3
INFIEON SPB20N60C3
INFINEN SPB20N60C3
IFT SPB20N60C3
INFINEON TECH SPB20N60C3
IFX SPB20N60C3
INFN SPB20N60C3
INFINEON/SIEMENS SPB20N60C3
INFINEON TECHNO SPB20N60C3
INFINEON TECHNOLOGIES (ASIA SPB20N60C3
INFINEON/PBF SPB20N60C3
INFINEON TEC SPB20N60C3
InfineonPb SPB20N60C3
Infineon Technologies Americas Inc SPB20N60C3
INFIENON SPB20N60C3
Infineon Technologie SPB20N60C3
INFINEON TECHNOLOGIES ASIA PACIFIC PTE LTD SPB20N60C3

Search for other parts like SPB20 »