Infineon SPB18P06PGATMA1

MOSFET, P-CH, 60V, 18.7A, TO-263; Transistor Polarity: P Channel; Continuous Drai
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-18.7 A
Current Rating-18.6 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance101 mΩ
Drain to Source Voltage (Vdss)-60 V
Element ConfigurationSingle
Fall Time11 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance690 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation81.1 W
Min Operating Temperature-55 °C
Nominal Vgs-3 V
Number of Channels1
On-State Resistance130 mΩ
Package Quantity1000
PackagingTape & Reel
Power Dissipation80 W
Rds On Max130 mΩ
Rise Time5.8 ns
Schedule B8541290080
Threshold Voltage-3 V
Turn-Off Delay Time24.5 ns
Turn-On Delay Time12 ns
Voltage Rating (DC)-60 V
Dimensions
Height4.5 mm
Length10 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Infineon SPB18P06PGATMA1.

element14 APAC
Datasheet8 pages17 years ago
Arrow Electronics
Datasheet8 pages17 years ago

Inventory History

3 month trend:
-16.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon SPB18P06PGATMA1.

Related Parts

Descriptions

Descriptions of Infineon SPB18P06PGATMA1 provided by its distributors.

MOSFET, P-CH, 60V, 18.7A, TO-263; Transistor Polarity:P Channel; Continuous Drai
Single P-Channel 60 V 130 mOhm 21 nC SIPMOS® Power Mosfet - D2PAK
MOSFET, P-CH, 60V, 18.7A, TO-263; Transistor Polarity:P Channel; Continuous Drain Current Id:-18.7A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):0.101ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-3V; Power Dissipation Pd:81.1W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C
Infineons highly innovative OptiMOS families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics. | Summary of Features: Enhancement mode; Avalanche rated; Pb-free lead plating; RoHS compliant; Small Signal packages approved to AEC Q101 | Target Applications: Automotive; Consumer; DC-DC; eMobility; Motor control; Notebook; Onboard charger

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000102181
  • SPB18P06P G
  • SPB18P06PG

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-18.7 A
Current Rating-18.6 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance101 mΩ
Drain to Source Voltage (Vdss)-60 V
Element ConfigurationSingle
Fall Time11 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance690 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation81.1 W
Min Operating Temperature-55 °C
Nominal Vgs-3 V
Number of Channels1
On-State Resistance130 mΩ
Package Quantity1000
PackagingTape & Reel
Power Dissipation80 W
Rds On Max130 mΩ
Rise Time5.8 ns
Schedule B8541290080
Threshold Voltage-3 V
Turn-Off Delay Time24.5 ns
Turn-On Delay Time12 ns
Voltage Rating (DC)-60 V
Dimensions
Height4.5 mm
Length10 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Infineon SPB18P06PGATMA1.

element14 APAC
Datasheet8 pages17 years ago
Arrow Electronics
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements