Infineon SPA17N80C3XKSA1

Single N-Channel 800 V 290 mOhm 91 nC CoolMOS™ Power Mosfet - TO220-3-31
Production
In Stock

Price and Stock

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)17 A
Current Rating17 A
Drain to Source Resistance250 mΩ
Drain to Source Voltage (Vdss)800 V
Fall Time6 ns
Gate to Source Voltage (Vgs)20 V
Max Dual Supply Voltage800 V
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance290 mΩ
Package Quantity500
Power Dissipation42 W
Rise Time15 ns
Schedule B8541290080
Turn-Off Delay Time72 ns
Turn-On Delay Time25 ns
Voltage Rating (DC)800 V

Documents

Download datasheets and manufacturer documentation for Infineon SPA17N80C3XKSA1.

Upverter
Datasheet13 pages0 years ago
_legacy Avnet
Datasheet10 pages15 years ago
Farnell
Datasheet6 pages15 years ago
Datasheet13 pages0 years ago
iiiC
Datasheet10 pages15 years ago
DigiKey
Datasheet13 pages20 years ago

Inventory History

3 month trend:
+131%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon SPA17N80C3XKSA1.

Related Parts

Descriptions

Descriptions of Infineon SPA17N80C3XKSA1 provided by its distributors.

Single N-Channel 800 V 290 mOhm 91 nC CoolMOS™ Power Mosfet - TO220-3-31
MOSFET N-CH 800V 17A TO220FP / Trans MOSFET N-CH 800V 17A 3-Pin(3+Tab) TO-220FP Tube
MOSFET Operating temperature: -55...150 °C Housing type: TO-220FP Polarity: N Variants: Enhancement mode Power dissipation: 42 W
Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, COOLMOS, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:800V; On Resistance Rds(on):290mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:42W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Cont Current Id @ 25°C:17A; Current Id Max:17A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:1; Package / Case:TO-220FP; Power Dissipation Pd:42W; Power Dissipation Pd:42W; Power Dissipation Ptot Max:42W; Pulse Current Idm:51A; Termination Type:Through Hole; Voltage Vds:800V; Voltage Vds Typ:800V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3.9V
800V CoolMOS C3 is Infineon's third series of CoolMOS with market entry in 2001. C3 is the "working horse" of the portfolio. | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Consumer; PC power; Adapter; Lighting; Solar

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000216353
  • SPA 17N80C3
  • SPA17N80C3

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)17 A
Current Rating17 A
Drain to Source Resistance250 mΩ
Drain to Source Voltage (Vdss)800 V
Fall Time6 ns
Gate to Source Voltage (Vgs)20 V
Max Dual Supply Voltage800 V
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance290 mΩ
Package Quantity500
Power Dissipation42 W
Rise Time15 ns
Schedule B8541290080
Turn-Off Delay Time72 ns
Turn-On Delay Time25 ns
Voltage Rating (DC)800 V

Documents

Download datasheets and manufacturer documentation for Infineon SPA17N80C3XKSA1.

Upverter
Datasheet13 pages0 years ago
_legacy Avnet
Datasheet10 pages15 years ago
Farnell
Datasheet6 pages15 years ago
Datasheet13 pages0 years ago
iiiC
Datasheet10 pages15 years ago
DigiKey
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements