C&K Components SPA10AB

Switch DIP OFF ON SPST 10 Recessed Slide 0.01A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Body MaterialPolyphenylene
Contact MaterialCopper
Contact PlatingGold
Mechanical Life1 kcycles
MountThrough Hole
Technical
Contact Resistance50 mΩ
Current Rating10 mA
Electrical Life1 kcycles
Max Operating Temperature60 °C
Max Voltage Rating (DC)100 µV
Min Operating Temperature-30 °C
Number of Positions10
OrientationRight Angle
Schedule B8536509065
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)20 V
Dimensions
Actuator Length0 m
Depth8 mm
Length29.0068 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components SPA10AB.

Sager Electronics
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages13 years ago
Datasheet2 pages6 years ago
Future Electronics
Datasheet35 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components SPA10AB.

Related Parts

Descriptions

Descriptions of C&K Components SPA10AB provided by its distributors.

Switch DIP OFF ON SPST 10 Recessed Slide 0.01A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
DIP Switches / SIP Switches Switch Sip Spst 10Po s R/A Unsld
SWITCH SLIDE DIP SPST 0.01A 20V
Single In-Line Package 10 Position Roght Angle Dip Switch

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Body MaterialPolyphenylene
Contact MaterialCopper
Contact PlatingGold
Mechanical Life1 kcycles
MountThrough Hole
Technical
Contact Resistance50 mΩ
Current Rating10 mA
Electrical Life1 kcycles
Max Operating Temperature60 °C
Max Voltage Rating (DC)100 µV
Min Operating Temperature-30 °C
Number of Positions10
OrientationRight Angle
Schedule B8536509065
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)20 V
Dimensions
Actuator Length0 m
Depth8 mm
Length29.0068 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components SPA10AB.

Sager Electronics
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages13 years ago
Datasheet2 pages6 years ago
Future Electronics
Datasheet35 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableYes