Infineon SPA07N60C3XKSA1

Single N-Channel 650 V 600 mOhm 21 nC CoolMOS™ Power Mosfet - TO-220-3FP
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)7.3 A
Current Rating7.3 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance600 mΩ
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Fall Time7 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance790 pF
Max Operating Temperature150 °C
Max Power Dissipation32 W
Min Operating Temperature-55 °C
On-State Resistance600 mΩ
Package Quantity500
Power Dissipation32 W
Rds On Max600 mΩ
Rise Time3.5 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time60 ns
Turn-On Delay Time6 ns
Voltage Rating (DC)650 V
Dimensions
Height9.83 mm
Length10.65 mm
Width4.85 mm

Documents

Download datasheets and manufacturer documentation for Infineon SPA07N60C3XKSA1.

Upverter
Datasheet15 pages18 years ago
element14 APAC
Datasheet15 pages18 years ago
iiiC
Datasheet15 pages18 years ago
Farnell
Datasheet6 pages15 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon SPA07N60C3XKSA1.

Related Parts

Descriptions

Descriptions of Infineon SPA07N60C3XKSA1 provided by its distributors.

Single N-Channel 650 V 600 mOhm 21 nC CoolMOS™ Power Mosfet - TO-220-3FP
Trans MOSFET N-CH 600V 7.3A 3-Pin TO-220FP Tube - Rail/Tube
650V 7.3A 32W 600mΩ@10V,4.6A 3.9V@250uA N Channel TO-220F(TO-220IS) MOSFETs ROHS
MOSFET, N, 600V, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:7.3A; Drain Source Voltage Vds:650V; On Resistance Rds(on):600mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:32W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220F; No. of Pins:3; Current Id Max:7.3A; Package / Case:TO-220F; Power Dissipation Pd:32W; Power Dissipation Pd:32W; Pulse Current Idm:21.9A; Termination Type:Through Hole; Voltage Vds:650V; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
Replacement for 600V CoolMOS C3 is 600V CoolMOS C6/E6 >> Click & go to 600V CoolMOS C6/E6 | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Server; Telecom; Consumer; PC power; Adapter
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 7.3 / Drain-Source Voltage (Vds) V = 600 / ON Resistance (Rds(on)) mOhm = 600 / Gate-Source Voltage V = 20 / Fall Time ns = 7 / Rise Time ns = 3.5 / Turn-OFF Delay Time ns = 60 / Turn-ON Delay Time ns = 6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-220FP / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000216303
  • SPA07N60C3

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)7.3 A
Current Rating7.3 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance600 mΩ
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Fall Time7 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance790 pF
Max Operating Temperature150 °C
Max Power Dissipation32 W
Min Operating Temperature-55 °C
On-State Resistance600 mΩ
Package Quantity500
Power Dissipation32 W
Rds On Max600 mΩ
Rise Time3.5 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time60 ns
Turn-On Delay Time6 ns
Voltage Rating (DC)650 V
Dimensions
Height9.83 mm
Length10.65 mm
Width4.85 mm

Documents

Download datasheets and manufacturer documentation for Infineon SPA07N60C3XKSA1.

Upverter
Datasheet15 pages18 years ago
element14 APAC
Datasheet15 pages18 years ago
iiiC
Datasheet15 pages18 years ago
Farnell
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements