Bergquist SP900S-0.009-00-104

THERMAL PAD TO-247 .009" SP900

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
BER178-ND 49,965 Buy Now »
USD
0.560 0.499 0.396 0.258 0.215
Newark
18K6985 67 Buy Now »
USD
5.06 5.06 4.19 3.62 3.62
Mouser
951-SP900S-009-00104 5,015 Buy Now »
USD
0.560 0.499 0.395 0.258 0.181
Component Distributors Inc.
SP900S-0.009-00-104 0 ··
Farnell
8783578 194 Buy Now »
GBP
2.88 2.13 1.70 1.70 1.70
element14 APAC
8783578 51 Buy Now »
SGD
4.79 4.53 4.53 4.53 4.53
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SP900S-0.009-00-104 78 Buy Now »
USD
1.50 1.20 0.750 0.750 0.750
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SP900S-0.009-00-104 Contact ··
XS Micro
SP900S-0.009-00-104 Contact ··

Descriptions

THERMAL PAD TO-247 .009" SP900
Digi-Key
THERMAL PAD, TO-3P, PK10; Packages Cooled:TO-220 / TO-247 / TO-218; Operating Temperature Range:-60°C to +180°C; Breakdown Voltage Vbr:5.5V; Thermal Conductivity:1.6W/m.K; Colour:Mauve; Dielectric Constant:6; External Depth:0.2mm; Pack Quantity:10; Package / Case:TO-218, TO-220, TO-247; Resistivity:10ohm/sq; Tensile Strength N/m²:9N/mm²; Thermal Conductivity (Cal/cm³/K):1.6W/m.K; Type:Thermal Pad
element14 APAC
THERMAL PAD, TO-3P, PK10; Case Style:TO-218, TO-220, TO-247; Type:Thermal Pad; External Depth:0.2mm; Thermal Conductivity (W/m.K):1.6W/m.K; Voltage, Breakdown:5.5V; Colour:Mauve; Dielectric Constant:6; Pack Size:10; Resistivity:10ohm/sq; Tensile Strength (N/m²):9N/mm²; Thermal Conductivity (Cal/cm³/K):1.6W/m.K
Farnell
THERMAL PAD, TO-3P, PK10; Case Style:TO-218, TO-220, TO-247; Type:Thermal Pad; External Depth:0.2mm; Thermal Conductivity (W/m.K):1.6W/m.K; Voltage, Breakdown:5.5V; Colour:Mauve; Dielectric Constant:6; Pack Size:10; ;RoHS Compliant: Yes
Newark

Technical Specifications

Breakdown Voltage 5.5 V
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 1 page 9 years ago
Datasheet 96 pages 10 years ago
Component Distributors Inc.
Datasheet 1 page 11 years ago

Images

Alternate Names

BERGQUIST COMPANY SP900S-0.009-00-104
BERGQUIST COMP SP900S-0.009-00-104
THE BERGQUIST SP900S-0.009-00-104
THE BERGQUIST COMPANY SP900S-0.009-00-104
BERGQUIST CO SP900S-0.009-00-104
BERGQUIS SP900S-0.009-00-104
BERGQUIST COMPANY (THE) SP900S-0.009-00-104
BERGQUIST COMPA SP900S-0.009-00-104
BERGQUIST (UK) LIMITED SP900S-0.009-00-104
Bergquist ITC SP900S-0.009-00-104
BERGQUIST TOUCH PRODUCTS SP900S-0.009-00-104

Search for other parts like SP900 »