See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
SP723AP 500 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
SP723AP 400 Buy Now »
USD
1.05 1.05 1.05 1.05 1.05
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SP723AP Contact ··
Bristol Electronics
SP723AP Contact ··
Touchstone Systems
SP723AP Contact Send RFQ »
SemiconductorPLUS
SP723AP Contact ··

Technical Specifications

Number of Channels 6
Mounting Type Through Hole
Capacitance 5 pF
RoHS Non-Compliant
Voltage Rating (DC) 30 V
Lead-Free Status Contains Lead
Packaging Tube Bulk
Case / Package / Footprint DIP
Size-Height 5.33 mm
Number of Pins 8
Size-Length 10.16 mm
Size-Width 7.11 mm

Documents

Digi-Key
Datasheet 6 pages 11 years ago

Images

Alternate Names

LITTLEFUSE SP723AP
LITTELFUSE INC SP723AP
LIT SP723AP
LITTLE SP723AP
LITTELFU SP723AP
LITTEL SP723AP
LITT SP723AP
LITTELFUS SP723AP
LITTLEFUSE INC SP723AP
LTF SP723AP
LFUSE SP723AP
LTL SP723AP
LIF SP723AP
L/F SP723AP
LITTLEFUS SP723AP
LITTELF SP723AP
LITTLEFU SP723AP
LTFUSE SP723AP
LITTEIFUSE SP723AP
LITL SP723AP
LITTELFUSE FAR EAST PTE LTD SP723AP
LITTELFUSE BV SP723AP
LITLFUSE SP723AP
LITTELFUSE INCORPORATED SP723AP
LITTFUSE SP723AP

Search for other parts like SP723 »