Sponsored
FEQUIV Equivalent to Exar SP485CS-L
Texas Instruments SN65LBC176AD
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube

Exar SP485CS-L

SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - PDIP-8

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
1016-1168-5-ND 1,092 Buy Now »
USD
1.01 0.891 0.704 0.431 0.382
Verical 2
SP485CS-L 1,200 Buy Now »
USD
0.427 0.392 0.392
SP485CS-L 2,400 Buy Now »
USD
0.399 0.399
Arrow
SP485CS-L 1,200 Buy Now »
USD
0.505 0.505 0.427 0.392 0.392
Newark
24R0572 2,198 Buy Now »
USD
1.15 1.15 0.740 0.458 0.419
Chip One Stop Japan
C1S225100079916 2,510 Buy Now »
CNY
2.49
Chip One Stop Global
C1S225100079916 2,510 Buy Now »
USD
0.563
Mouser
701-SP485CS-L 654 Buy Now »
USD
1.000 0.805 0.618 0.431 0.367
Allied Electronics
70400820 636 Buy Now »
USD
0.345 0.345 0.345 0.345 0.345
Future Electronics
SP485CS-L 1,029 Buy Now »
USD
0.415 0.370 0.370
RS Components
6865689 153 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
SP485CS-L 400 Buy Now »
USD
0.701 0.701
TME
SP485CS-L 275 Buy Now »
USD
0.740 0.580 0.530 0.530 0.530
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SP485CS-L Contact Send RFQ »
Chip 1 Exchange
SP485CS-L Contact ··
North Star Micro
SP485CS-L Contact ··
XS Micro
SP485CS-L Contact ··

Descriptions

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP
Chip One Stop Japan
TRX, RS485, LP, HALF DUPLEX, 8PDIP; Driver Type:Transceiver; Interface:RS485; No. of Drivers:1; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C
Farnell
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP
Verical
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP
Chip One Stop Global
EXAR SP485CS-L, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin PDIP
Allied Electronics
IC TXRX RS485 HALF DUPLEX 8DIP
Digi-Key
TRX, RS485, LP, HALF DUPLEX, 8PDIP; Device Type:Transceiver; Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:485; Device Marking:SP485CS-L; Interface:RS485; Package / Case:DIP
element14 APAC
Integrated circuit: transceiver; RS422,RS485; 5Mbps; DIP8
TME
TRX, RS485, LP, HALF DUPLEX, 8PDIP; Device Type:Transceiver; No. of Drivers:1; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:485; Inter ;RoHS Compliant: Yes
Newark
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - PDIP-8
Future Electronics
Transceiver RS-485 5V 5Mbps PDIP8
RS Components

Technical Specifications

Supply Voltage (DC) 4.75 V (min)
Lead-Free Status Lead Free
RoHS Compliant
Number of Pins 8
Mounting Type Through Hole

Documents

Newark
Datasheet 11 pages 5 years ago
Future Electronics
Datasheet 10 pages 11 years ago
Datasheet 11 pages 5 years ago
Farnell
Datasheet 11 pages 6 years ago

Images

Alternate Names

EXAR CORPORATION SP485CS-L
EXAR CORP SP485CS-L
EXR SP485CS-L
EXA SP485CS-L
SIPEX/EXAR SP485CS-L
EXAR CORPORATION (VA) SP485CS-L
SIPEX / ACQUIRED BY EXAR SP485CS-L
EXAR INTEGRATED SYSTEMS SP485CS-L
EXAR CORPORATION / SIPEX SP485CS-L
MICRO POWER SYSTEMS/EXAR SP485CS-L
EXAR CORPORATIO SP485CS-L
Exar/SIPEX SP485CS-L

Search for other parts like SP485 »