Littelfuse SP4021-01FTG-C

SP4021 Series 600 W 19.6 Vcl Bi-Directional Discrete TVS Diode - SOD-323
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.3 V
Capacitance2.5 pF
Clamping Voltage19.6 V
DirectionBidirectional
Leakage Current500 nA
Max Operating Temperature125 °C
Max Power Dissipation600 W
Max Surge Current25 A
Min Breakdown Voltage6.3 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage5 V
PackagingCut Tape
Peak Pulse Current24 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Working Voltage5 V
Dimensions
Height1 mm
Length2.7 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SP4021-01FTG-C.

Farnell
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages4 years ago
Future Electronics
Datasheet4 pages4 years ago
Newark
Datasheet4 pages10 years ago

Inventory History

3 month trend:
-11.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SP4021-01FTG-C.

Related Parts

Descriptions

Descriptions of Littelfuse SP4021-01FTG-C provided by its distributors.

SP4021 Series 600 W 19.6 Vcl Bi-Directional Discrete TVS Diode - SOD-323
ESD Suppressor TVS Bi-Dir 5V Automotive AEC-Q101 2-Pin SOD-323 T/R
TVS Diodes / ESD Suppressors 2.5pF 25A BI for Surge Protection
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon
SP4021 Series - 2.5pF, 25A Discrete TVS Diode, SOD323, RoHS
Littelfuse SCT
TVS Diode, Steering, SP4021 Series, 19.6V Clamp, 24A Peak Pulse, SOD323 | Littelfuse SP4021-01FTG-C
5V 25A Bidirectional Discrete TVS Diode
Product Description Demo for Development.
Diode, Esd Protection, 5V, Sod-323; Clamping Voltage Vc Max:19.6V; Diode Case Style:Sod-323; No. Of Pins:2Pins; Operating Voltage:5V; Power Dissipation Pd:600W; Product Range:Spa Sp4021 Series; Automotive Qualification Standard:-; Rohs Compliant: Yes |Littelfuse SP4021-01FTG-C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP4021-01FTG-C.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.3 V
Capacitance2.5 pF
Clamping Voltage19.6 V
DirectionBidirectional
Leakage Current500 nA
Max Operating Temperature125 °C
Max Power Dissipation600 W
Max Surge Current25 A
Min Breakdown Voltage6.3 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage5 V
PackagingCut Tape
Peak Pulse Current24 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Working Voltage5 V
Dimensions
Height1 mm
Length2.7 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SP4021-01FTG-C.

Farnell
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages4 years ago
Future Electronics
Datasheet4 pages4 years ago
Newark
Datasheet4 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant