Sponsored
FEQUIV Equivalent to Exar SP3232EUCN
Texas Instruments SN65C3223DW
3-V to 5-V Multichannel S-232 Compatible Line Driver/ eceiver 20-SOIC -40 to 85

Exar SP3232EUCN-L

SP3232EU Series 1000 Kbps 3.3 V RS-232 SMT Transceiver - NSOIC-16

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
1016-1110-5-ND 1,249 Buy Now »
USD
1.30 1.15 0.908 0.494 0.494
Arrow
SP3232EUCN-L 2,236 Buy Now »
USD
0.704 0.704 0.677 0.572 0.572
Verical
SP3232EUCN-L 2,236 Buy Now »
USD
0.677 0.572 0.572
Newark
98K0845 229 Buy Now »
USD
1.85 1.85 1.66 1.25 1.25
Chip One Stop Global
C1S225100031943 2,236 Buy Now »
USD
0.758 0.612 0.612 0.588
Mouser
701-SP3232EUCN-L 339 Buy Now »
USD
1.29 1.14 0.908 0.480 0.480
Allied Electronics
70400715 404 Buy Now »
USD
0.476 0.476 0.476 0.476 0.476
Future Electronics
SP3232EUCN-L 506 Buy Now »
USD
0.545 0.485 0.485
Farnell
9386955 229 Buy Now »
GBP
1.26 0.977 0.657 0.398 0.354
element14 APAC
9386955 416 Buy Now »
SGD
2.02 1.79 1.43 0.782 0.782
RS Components
7695995 127 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SP3232EUCN-L Contact ··
USD
1.30 1.30 1.30

Descriptions

Transceiver; Device Type:Driver / Receiver; No. of Drivers:2; Driver Case Style:NSOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; IC Generic Number:; Interface:RS-232; No. of Channels:2; Operating Temp. Max:70°C ;RoHS Compliant: Yes
Newark
TRANSCEIVER RS-232 +3.0V TO +5.5V; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:2; Supply Voltage Range:3V to 5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; MSL:MSL 2 - 1 year; Base Number:3232; Data Rate:120Kbps; Data Rate:1Mbps; IC Generic Number:3232; IC Temperature Range:Commercial; Interface:RS232; Interface Type:RS-232; Line / Bus Driver / Receiver / Transceiver Type:RS-232; Logic Function Number:3232; No. of Channels:2; No. of Receivers:2; Operating Current:100mA; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:NSOIC; Power Dissipation Pd:1086mW; Shutdown Current:1µA; Supply Current:0.3mA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Vcc Max:6V; Voltage Vcc Min:-0.3V
element14 APAC
Dual Transmitter/Receiver RS-232 16-Pin SOIC N
Chip One Stop Global
Transceiver Driver Receiver 2/2 RS232
RS Components
IC TXRX RS232 ESD 16SOIC
Digi-Key
3.3V, 1000 Kbps RS-232 Transceivers
Allied Electronics
SP3232EU Series 1000 Kbps 3.3 V RS-232 SMT Transceiver - NSOIC-16
Future Electronics
TRANSCEIVER RS-232 +3.0V TO +5.5V; Interface Type:RS-232; No. of Drivers:2; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:NSOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:3232; IC Generic Number:3232; Logic Function Number:3232; Temperature Range, IC:Commercial; Current, Shutdown:1µA; Current, Supply:0.3mA; Data Rate:120Kbps; Line/Bus Driver/Receiver/Transceiver Type:RS-232; No. of Channels:2; Operating Current:100mA; Power Dissipation:1086mW; Receivers, No. of:2; Voltage, Supply Min:3V; Voltage, Vcc Max:6V; Voltage, Vcc Min:-0.3V
Farnell
IC TXRX RS232 ESD 16NSOIC - SP3232EUCN-L
iiiC
Dual Transmitter/Receiver RS-232 16-Pin SOIC N
Verical

Technical Specifications

Data Rate 1 Mbps
Number of Pins 16
Supply Voltage (DC) 3 V (min)
Lead-Free Status Lead Free
Supply Current 300 µA
Power Dissipation 1.086 W
RoHS Compliant

Documents

Future Electronics
Datasheet 20 pages 11 years ago
Datasheet 21 pages 11 years ago
Datasheet 22 pages 3 years ago
iiiC
Datasheet 20 pages 5 years ago
element14
Datasheet 20 pages 10 years ago
element14 APAC
Datasheet 20 pages 3 years ago
Allied Electronics
Datasheet 20 pages 5 years ago

Images

Alternate Names

EXAR CORPORATION SP3232EUCN-L
EXAR CORP SP3232EUCN-L
EXR SP3232EUCN-L
EXA SP3232EUCN-L
SIPEX/EXAR SP3232EUCN-L
EXAR CORPORATION (VA) SP3232EUCN-L
SIPEX / ACQUIRED BY EXAR SP3232EUCN-L
EXAR INTEGRATED SYSTEMS SP3232EUCN-L
EXAR CORPORATION / SIPEX SP3232EUCN-L
MICRO POWER SYSTEMS/EXAR SP3232EUCN-L
EXAR CORPORATIO SP3232EUCN-L
Exar/SIPEX SP3232EUCN-L

Search for other parts like SP3232 »