Exar SP232EEN-L

SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Data Rate120 kbps
InterfaceRS-232
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current5 mA
Number of Drivers2
Number of I/Os8
Number of Receivers2
Number of Transceivers2
Number of Transmitters2
Operating Supply Voltage5 V
Power Dissipation375 mW
Propagation Delay1 µs
Dimensions
Height1.65 mm
Length9.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Exar SP232EEN-L.

Augswan
Datasheet16 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages15 years ago
Upverter
Datasheet18 pages12 years ago
Newark
Datasheet16 pages12 years ago
Future Electronics
Datasheet16 pages12 years ago
iiiC
Datasheet16 pages12 years ago
element14
Datasheet15 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Exar SP232EEN-L.

Related Parts

Descriptions

Descriptions of Exar SP232EEN-L provided by its distributors.

SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 85C 375mW 120kbps 1mus
Dual Transmitter/Receiver RS-232 16-Pin SOIC N
5V Single-Supply RS-232 Drivers/Receivers +/-15KV ESD
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC, TRANSCEIVER RS-232 +5V, NSOIC16
IC DVR/RCVR RS232 5V SGL 16SOIC
French Electronic Distributor since 1988
Ic, Transceiver Rs-232 +5V, Nsoic16; Device Type:rs232 Transceiver; Ic Interface Type:rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:soic; No. Of Rohs Compliant: Yes

Manufacturer Aliases

Exar has several brands around the world that distributors may use as alternate names. Exar may also be known as the following names:

  • Exar Corporation
  • EXAR CORP
  • EXR
  • EXA
  • SIPEX/EXAR
  • EXAR CORPORATION;LINEAR TECHNOLOGY;TEXAS INSTRUMENTS
  • EXAR CORPORATION (VA)
  • Exar (MaxLinear)
  • Exar/SIPEX
  • SIPEX / ACQUIRED BY EXAR
  • EXAR (MPS)
  • EXAR INTEGRATED SYSTEMS
  • EXAR CORPORATION / SIPEX
  • MICRO POWER SYSTEMS/EXAR
  • EXAR CORPORATIO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Data Rate120 kbps
InterfaceRS-232
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current5 mA
Number of Drivers2
Number of I/Os8
Number of Receivers2
Number of Transceivers2
Number of Transmitters2
Operating Supply Voltage5 V
Power Dissipation375 mW
Propagation Delay1 µs
Dimensions
Height1.65 mm
Length9.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Exar SP232EEN-L.

Augswan
Datasheet16 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages15 years ago
Upverter
Datasheet18 pages12 years ago
Newark
Datasheet16 pages12 years ago
Future Electronics
Datasheet16 pages12 years ago
iiiC
Datasheet16 pages12 years ago
element14
Datasheet15 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant