Exar SP202EET-L/TR

Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins16
Technical
Data Rate240 kbps
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current5 mA
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Exar SP202EET-L/TR.

Augswan
Datasheet16 pages12 years ago
Future Electronics
Datasheet16 pages12 years ago
Datasheet17 pages15 years ago
iiiC
Datasheet16 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Exar SP202EET-L/TR.

Related Parts

Descriptions

Descriptions of Exar SP202EET-L/TR provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
SP202E Series 120 kbps High Performance RS232 Transceiver - WSOIC-16
IC DVR/RCVR RS232 QUAD 16SOIC

Manufacturer Aliases

Exar has several brands around the world that distributors may use as alternate names. Exar may also be known as the following names:

  • Exar Corporation
  • EXAR CORP
  • EXR
  • EXA
  • SIPEX/EXAR
  • EXAR CORPORATION;LINEAR TECHNOLOGY;TEXAS INSTRUMENTS
  • EXAR CORPORATION (VA)
  • Exar (MaxLinear)
  • Exar/SIPEX
  • SIPEX / ACQUIRED BY EXAR
  • EXAR (MPS)
  • EXAR INTEGRATED SYSTEMS
  • EXAR CORPORATION / SIPEX
  • MICRO POWER SYSTEMS/EXAR
  • EXAR CORPORATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP202EET-LTR

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins16
Technical
Data Rate240 kbps
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current5 mA
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Exar SP202EET-L/TR.

Augswan
Datasheet16 pages12 years ago
Future Electronics
Datasheet16 pages12 years ago
Datasheet17 pages15 years ago
iiiC
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant