WEIPU SP1312/P7

Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SP1312/P7. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
ColorBlack
Contact MaterialGold
Number of Pins7
Technical
Connector TypePlug
Dimensions
Hole Diameter13 mm

Documents

Download datasheets and manufacturer documentation for WEIPU SP1312/P7.

TME
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for WEIPU SP1312/P7.

Descriptions

Descriptions of WEIPU SP1312/P7 provided by its distributors.

Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 7 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Material = Brass / Contact Plating = Gold / Shell Material = Polyamide 6.6 / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Approvals = UL Listed / Current Rating A = 5 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = DELKSP 1312

Manufacturer Aliases

WEIPU has several brands around the world that distributors may use as alternate names. WEIPU may also be known as the following names:

  • WEIPU CONNECTOR

Technical Specifications

Physical
ColorBlack
Contact MaterialGold
Number of Pins7
Technical
Connector TypePlug
Dimensions
Hole Diameter13 mm

Documents

Download datasheets and manufacturer documentation for WEIPU SP1312/P7.

TME
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RatingsIP68
RoHSNon-Compliant