Littelfuse SP1001-04XTG

ESD Suppressor Diode TVS Uni-Dir 5.5V 13Vc Automotive 5-Pin SOT-553 T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-553
MountSurface Mount
Number of Pins5
Technical
Breakdown Voltage5.5 V
Capacitance12 pF
Clamping Voltage13 V
CompositionZener
DirectionUnidirectional
Leakage Current500 nA
Max Operating Temperature85 °C
Max Surge Current2 A
Min Breakdown Voltage7 V
Min Operating Temperature-40 °C
Number of Channels4
Number of Elements4
Number of Unidirectional Channels4
Operating Supply Voltage900 mV
PackagingCut Tape
Peak Pulse Current2 A
PolarityBidirectional, Bipolar, Unidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5.5 V
Schedule B8536300000
TerminationSMD/SMT
Working Voltage5.5 V
Dimensions
Depth1.3 mm
Height600 µm
Length1.7 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SP1001-04XTG.

Farnell
Datasheet6 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
element14 APAC
Datasheet7 pages13 years ago
Datasheet7 pages8 years ago
Future Electronics
Datasheet7 pages4 years ago
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago
Littelfuse SCT
Datasheet7 pages7 years ago
TME
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Fuses Unlimited
Datasheet4 pages13 years ago
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-20.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SP1001-04XTG.

Related Parts

Descriptions

Descriptions of Littelfuse SP1001-04XTG provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 5.5V 13Vc Automotive 5-Pin SOT-553 T/R
SP1001 Series - 8pF, 15kV, Unidirectional TVS Array for ESD Protection - Qualified to AEC-Q101, SOT553, RoHS
Littelfuse SCT
DIODE, TVS, ESD PROTECTION, 12PF
SOT-553 ESD Protection Devices ROHS
4CH 8KV 8PF SPA SOT553DIODE ARRAYS
Diode, Tvs, Esd Protection, 12Pf; Clamping Voltage Vc Max:13V; Diode Case Style:Sot-553; No. Of Pins:5Pins; Operating Voltage:900Mv; Power Dissipation Pd:-; Product Range:Sp100 Series; Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP1001-04XTG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP1001-04XTG.

Technical Specifications

Physical
Case/PackageSOT-553
MountSurface Mount
Number of Pins5
Technical
Breakdown Voltage5.5 V
Capacitance12 pF
Clamping Voltage13 V
CompositionZener
DirectionUnidirectional
Leakage Current500 nA
Max Operating Temperature85 °C
Max Surge Current2 A
Min Breakdown Voltage7 V
Min Operating Temperature-40 °C
Number of Channels4
Number of Elements4
Number of Unidirectional Channels4
Operating Supply Voltage900 mV
PackagingCut Tape
Peak Pulse Current2 A
PolarityBidirectional, Bipolar, Unidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5.5 V
Schedule B8536300000
TerminationSMD/SMT
Working Voltage5.5 V
Dimensions
Depth1.3 mm
Height600 µm
Length1.7 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SP1001-04XTG.

Farnell
Datasheet6 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
element14 APAC
Datasheet7 pages13 years ago
Datasheet7 pages8 years ago
Future Electronics
Datasheet7 pages4 years ago
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago
Littelfuse SCT
Datasheet7 pages7 years ago
TME
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Fuses Unlimited
Datasheet4 pages13 years ago
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant