Littelfuse SP0503BAHT

Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 3 Element, Silicon, TO-253AA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-143
MountSurface Mount
Number of Pins4
Technical
Breakdown Voltage5.5 V
Capacitance30 pF
Clamping Voltage8 V
CompositionZener
DirectionUnidirectional
Leakage Current100 nA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels3
Number of Unidirectional Channels3
Operating Supply Voltage5.5 V
PackagingTape & Reel (TR)
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5.5 V
TerminationSMD/SMT
Voltage Rating (DC)5 V
Working Voltage5.5 V
Dimensions
Depth1.4 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SP0503BAHT.

DigiKey
Datasheet8 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.345
$ 0.345
Stock
213,372
2,825,605
2,825,605
Authorized Distributors
1
18
18
Polarity
Bidirectional
Bidirectional, Bipolar, Unidirectional
Bidirectional, Bipolar, Unidirectional
Number of Unidirectional Channels
3
3
3
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
5.5 V
5.5 V
5.5 V
Clamping Voltage
8 V
8.5 V
8.5 V
Peak Pulse Power
-
225 mW
225 mW
Peak Pulse Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SP0503BAHT.

Descriptions

Descriptions of Littelfuse SP0503BAHT provided by its distributors.

Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 3 Element, Silicon, TO-253AA
TVS DIODE 5.5VWM 8.5VC SOT143-4
Dio Tvs Array 3 Ch Sot143
TVS DIODE 5.5V 8.5V SOT143-4
TVS AVAL DIODE SMT <CA
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageSOT-143
MountSurface Mount
Number of Pins4
Technical
Breakdown Voltage5.5 V
Capacitance30 pF
Clamping Voltage8 V
CompositionZener
DirectionUnidirectional
Leakage Current100 nA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels3
Number of Unidirectional Channels3
Operating Supply Voltage5.5 V
PackagingTape & Reel (TR)
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5.5 V
TerminationSMD/SMT
Voltage Rating (DC)5 V
Working Voltage5.5 V
Dimensions
Depth1.4 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SP0503BAHT.

DigiKey
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant