C&K Components SP02AB

Switch DIP ON OFF SPST 2 Recessed Slide 0.01A 20VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Current Rating10 mA
Max Current Rating10 mA
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Positions2
OrientationRight Angle
TerminationThrough Hole
Throw ConfigurationSPST
Voltage Rating (DC)20 V
Dimensions
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components SP02AB.

Electro Sonic
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components SP02AB.

Descriptions

Descriptions of C&K Components SP02AB provided by its distributors.

Switch DIP ON OFF SPST 2 Recessed Slide 0.01A 20VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
SWITCH SIP SPST 2POS R/A UNSLD

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Current Rating10 mA
Max Current Rating10 mA
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Positions2
OrientationRight Angle
TerminationThrough Hole
Throw ConfigurationSPST
Voltage Rating (DC)20 V
Dimensions
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components SP02AB.

Electro Sonic
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableYes
Compliance Statements
Reach Statement1 page11 years ago