Triad Magnetics SP-67

Audio Transformer 1: 1 1000Vrms 72Ohm Prim. DCR 92Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins6
Weight11.339809 g
Technical
Current3 mA
Current Rating3 mA
DC Resistance (DCR)92 Ω
Frequency100 kHz
Isolation Voltage1 kV
Max DC Current3 mA
Max Frequency100 kHz
Output Power50 mW
PackagingBulk
Power Rating50 mW
Schedule B8504408500
TerminationPC Pin
Turns Ratio1:1
Voltage Rating (DC)150 V
Dimensions
Height11.811 mm
Height - Seated (Max)11.81 mm
Length10.41 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics SP-67.

Newark
Datasheet1 page16 years ago
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page17 years ago
Master Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet2 pages17 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-35.93%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics SP-67.

Related Parts

Descriptions

Descriptions of Triad Magnetics SP-67 provided by its distributors.

Audio Transformer 1:1 1000Vrms 72Ohm Prim. DCR 92Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Transformer, PC Audio; Pri:600 Ohms (CT); Sec:600 Ohms (CT); MIL-T-27E; 50mW; 150VDC
Audio Transformer; Series:SP; Frequency Response Min:300Hz; Frequency Response Max:100kHz; Transformer Type:Audio; Primary Impedance:600ohm; Secondary Impedance:600ohm; Power Rating:50mW; Frequency Min:300Hz; Frequency Max:100kHz ;RoHS Compliant: Yes
TRANSFORMER, AUDIO, 0.05W; Transformer Type:Audio; Current Rating:3mA; Mounting Type:PCB; Primary Impedance:600ohm; Secondary Impedance:600ohm; SVHC:No SVHC (15-Dec-2010); External Depth:7.9mm; External Length / Height:11.8mm; External Width:10.4mm; Frequency Max:100kHz; Frequency Min:300Hz; Power Rating:50mW; Transformer Mounting:PCB

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP-67..
  • SP67

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins6
Weight11.339809 g
Technical
Current3 mA
Current Rating3 mA
DC Resistance (DCR)92 Ω
Frequency100 kHz
Isolation Voltage1 kV
Max DC Current3 mA
Max Frequency100 kHz
Output Power50 mW
PackagingBulk
Power Rating50 mW
Schedule B8504408500
TerminationPC Pin
Turns Ratio1:1
Voltage Rating (DC)150 V
Dimensions
Height11.811 mm
Height - Seated (Max)11.81 mm
Length10.41 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics SP-67.

Newark
Datasheet1 page16 years ago
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page17 years ago
Master Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet2 pages17 years ago
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant