Triad Magnetics SP-66

Audio Transformer 1:1 1000Vrms 1KOhm Prim. DCR 1.3KOhm Sec. DCR Through Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
237-1151-ND 4,654 Buy Now »
USD
15.95 12.15 10.63 9.49 9.49
Newark
03F292 91 Buy Now »
USD
16.47 15.45 14.82 14.82 14.82
Mouser
553-SP66 488 Buy Now »
USD
15.94 12.15 10.63 9.87 9.87
Gopher Electronics
SP66 8 Buy Now »
USD
15.00 12.15 10.45 10.45 10.45
Onlinecomponents.com
SP66 29 Buy Now »
USD
16.27 12.27 10.66 9.69 9.69
Master Electronics
SP66 25 ··
USD
16.27 12.27 10.66 9.69 9.69
Beyond Components
SP-66 0 ··
USD
16.78 16.78 16.78 16.78 16.78
Allied Electronics
70218230 0 ··
USD
16.58 13.76 11.76 11.76 11.76
Farnell
1824901 130 Buy Now »
GBP
14.49 9.06 9.06 9.06 9.06
element14 APAC
1824901 120 Buy Now »
SGD
24.79 18.89 16.53 14.92 14.92
Electro Sonic
SP66 29 Buy Now »
USD
17.25 13.01 11.30 10.27 10.27
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Expediters
SP-66 7 Buy Now »
USD
15.00 15.00 15.00 15.00 15.00
Quest
SP-66 1 Buy Now »
USD
14.70 14.70 14.70 14.70 14.70
Freelance Electronics
SP-66 1 Buy Now »
USD
10.03 10.03 10.03 10.03 10.03
Area51
SP66 57 ··
USD
7.51 7.51 7.51 7.51 7.51
Ralph's Elec.
SP-66 1 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SP-66 Contact ··

Descriptions

AUDIO XFMR 10.0Kct:10.0Kct 1.0
Master Electronics
TRANSFORMER, 1:1, 10K/10K
element14 APAC
Audio Transformer 1:1 1000Vrms 1KOhm Prim. DCR 1.3KOhm Sec. DCR Through Hole
North Star Micro
Audio Transformers 10K/10K CT XFMR PRI/SEC RED SPEC
Mouser
TRANSFORMER, 1:1, 10K/10K
Newark
TRANSFORMER, 1:1, 10K/10K
Farnell
Audio Transformer 1:1 1000Vrms 1KOhm Prim. DCR 1.3KOhm Sec. DCR Through Hole
Onlinecomponents.com
TRANSER 10K CT/ 10K CT AUDIO
Digi-Key
AUDIO TRANSFORMER
Gopher Electronics
Transformer, PC Audio;Pri:10 K Ohms (CT);Sec:10 K Ohms (CT);MIL-T-27E;50mW
Allied Electronics

Technical Specifications

Current Rating 1 mA
Size-Height 11.811 mm
Power Rating 50 mW
Size-Width 7.874 mm
Voltage Rating (DC) 150 V
REACH SVHC Compliance No SVHC
Mounting Type Surface Mount PCB
RoHS Compliant
Output Power 50 mW
Lead-Free Status Lead Free
Isolation Voltage 1 kV
Packaging Bulk
Size-Length 10.414 mm

Documents

element14
Datasheet 1 page 9 years ago
element14 APAC
Datasheet 1 page 2 years ago
Factory Futures
Datasheet 1 page 5 years ago
Allied Electronics
Datasheet 2 pages 10 years ago
Datasheet 4 pages 11 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago
Datasheet 1 page 4 years ago

Images

Alternate Names

TRIAD SP-66
TRIA SP-66
TRIAD MAGNETIC SP-66
TRIAD MAGNET SP-66
Triad Semiconductor SP-66
TRIAD MAG SP-66

Search for other parts like SP-66 »