Mean Well SP-500-12

SP-500-12 Mean Well AC/DC Single Output Power Supply. 500Watts, 12V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bravo Electro Components
SP-500-12 0 ··
USD
153.00 150.00 150.00 150.00 150.00
Sager Power Systems
SP-500-12 5 Buy Now »
USD
153.00 136.14 132.50 132.50 132.50
Component Distributors Inc.
SP-500-12 0 ··
USD
153.00 130.05 130.05 130.05 130.05
Sager Electronics
SP-500-12 5 Buy Now »
USD
153.00 136.14 132.50 132.50 132.50
Peak to Peak Power
SP-500-12 0 ··
USD
153.00 153.00 153.00 153.00 153.00
Schukat
SP-500-12 24 Buy Now »
EUR
140.68 128.16 124.25 124.25 124.25
TME
SP-500-12 3 Buy Now »
USD
140.00 140.00 140.00 140.00 140.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
MWE1-0000236 8 Buy Now »
USD
361.00 328.00 328.00 328.00 328.00
Chip One Stop Global
C1S521900002364 8 Buy Now »
JPY
35200.00 32000.00 32000.00 32000.00 32000.00
Eurotronik
SP-500-12 1 ··
EarthTron
SP-500-12 2 ··
RS Components
6448228 18 Buy Now »
GBP
167.44 150.70 133.95 133.95 133.95
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SP-500-12 Contact ··
USD
126.19 126.19 126.19 126.19 126.19
North Star Micro
SP-500-12 Contact ··
Touchstone Systems
SP-500-12 Contact Send RFQ »
XS Micro
SP-500-12 Contact ··

Descriptions

AC DC POWER SUPPLY|200 WATT|12 VOLTS|ENCLOSED CHASSIS|LOWCOST
Bravo Electro Components
SPS Case 480W PFC 12V/40A
Schukat
O/P 12V/40A; PFC; AC/DC; Enclosed Type
Mean Well
AC/DC POWER SUPPLY SINGLE-OUT 12V 40A 480W 15-PIN
Sager Power Systems
SP-500-12 [12V 40A] 500W Single Output with PFC Function
iiiC
AC/DC Power Supply Single-OUT 12V 40A 480W 15-Pin
Chip One Stop Global
Pwr sup.unit: switched-mode; modular; 480W; 12VDC; 40A; 85÷264VAC
TME
AC/DC 500W 12V Single Output Enclosed with Fan
Component Distributors Inc.
AC/DC POWER SUPPLY SINGLE-OUT 12V 40A 480W 15-PIN
Sager Electronics
SP500 Series SMPSU 12V 40A
RS Components
SP-500-12 Mean Well AC/DC Single Output Power Supply. 500Watts, 12V
Peak to Peak Power

Technical Specifications

Lead-Free Status Lead Free
RoHS Compliant

Documents

Future Electronics
Datasheet 2 pages 9 years ago
Mean Well
Datasheet 2 pages 4 years ago
Jameco
Datasheet 8 pages 8 years ago
Electro Sonic
Datasheet 2 pages 4 years ago
Peak to Peak Power
Datasheet 2 pages 11 years ago
Telerex Europe
Datasheet 2 pages 5 years ago
Component Distributors Inc.
Datasheet 2 pages 12 years ago
iiiC
Datasheet 2 pages 5 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago

Images

Alternate Names

Mean Well Enterprises SP-500-12
MEAN WELL USA INC SP-500-12
MEAN WELL USA SP-500-12
MEA SP-500-12
MEANW SP-500-12
FRANMARK SP-500-12
MEAN WELL Enterprises Co Ltd SP-500-12
MEAN WELL POWER SUPPLIES SP-500-12
MW (MEAN WELL) SP-500-12

Search for other parts like SP-500 »