Triad Magnetics SP-49

Audio Transformer 1: 1.42 1000Vrms 41Ohm Prim. DCR 98Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins5
Weight11.339809 g
Technical
Current7 mA
Current Rating7 mA
DC Resistance (DCR)41 Ω
Frequency100 kHz
Isolation Voltage1 kV
Max Frequency100 kHz
Output Power50 mW
Output Voltage150 V
Power Rating50 mW
Schedule B8504408500
TerminationPC Pin
Turns Ratio1:1.42
Dimensions
Height11.811 mm
Height - Seated (Max)11.81 mm
Length10.41 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics SP-49.

Master Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Future Electronics
Datasheet1 page10 years ago
element14
Datasheet1 page16 years ago
Jameco
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+0.50%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics SP-49.

Descriptions

Descriptions of Triad Magnetics SP-49 provided by its distributors.

Audio Transformer 1:1.42 1000Vrms 41Ohm Prim. DCR 98Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole
AUDIO XFMR 300ct:600 7.0mADC 50mW ENCAPSULATED PCB | Triad Magnetics SP-49
Audio & Signal Transformers PC/MIL TF5S21ZZ/50mW 300ohm Impedance
Audio Transformers 300CT/600 XFMR PRI/SEC RED SPEC
Triad Audio Transformers 300CT
TRANS 300/600 OHM IMPEDNCE AUDIO
Audio Transformer; Transformer Type:Audio; Current Rating:7mA; Mounting Type:PCB Surface; Series:SP; Primary Impedance:300ohm; Secondary Impedance:600ohm; Frequency Max:100kHz; Frequency Min:300Hz; Output Power:50mW ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP49

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins5
Weight11.339809 g
Technical
Current7 mA
Current Rating7 mA
DC Resistance (DCR)41 Ω
Frequency100 kHz
Isolation Voltage1 kV
Max Frequency100 kHz
Output Power50 mW
Output Voltage150 V
Power Rating50 mW
Schedule B8504408500
TerminationPC Pin
Turns Ratio1:1.42
Dimensions
Height11.811 mm
Height - Seated (Max)11.81 mm
Length10.41 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics SP-49.

Master Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Future Electronics
Datasheet1 page10 years ago
element14
Datasheet1 page16 years ago
Jameco
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant