Triad Magnetics SP-48

Audio Transformer 25: 1 1000Vrms 796Ohm Prim. DCR 2.9Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole
Datasheet

Price and Stock

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins5
Weight11.339809 g
Technical
Current1 mA
Current Rating1 mA
DC Resistance (DCR)796 Ω
Frequency100 kHz
Isolation Voltage1 kV
Max Frequency100 kHz
Output Power50 mW
Output Voltage150 V
PackagingBulk
Power Rating50 mW
TerminationPC Pin
Turns Ratio25:1
Voltage Rating (DC)150 V
Dimensions
Height11.811 mm
Height - Seated (Max)11.81 mm
Length10.41 mm
Width10.41 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics SP-48.

Farnell
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet2 pages17 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-0.53%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics SP-48.

Descriptions

Descriptions of Triad Magnetics SP-48 provided by its distributors.

Audio Transformer 25:1 1000Vrms 796Ohm Prim. DCR 2.9Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole
Transformer Audio Encapsulated 300-100000Hz Pri 0.001A Sec 12 Ohms | Triad Magnetics SP-48
Audio Transformer; Current Rating:1mA; Transformer Mounting:Through Hole; Primary Impedance:7.5kohm; Secondary Impedance:12ohm; MIL Spec:MIL-T-27-E; Frequency Max:100kHz; Frequency Min:300Hz; Output Power:50mW
Audio Transformer; Turns Ratio:25:1; Primary Impedance:7.5Kohm; Secondary Impedance:12Ohm; Secondary Power:50Mw; Frequency Max:100Khz; Isolation Voltage:1Kv; Transformer Applications:High Reliability; Dc Resistance Primary:796Ohm Rohs Compliant: Yes |Triad Magnetics SP-48

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins5
Weight11.339809 g
Technical
Current1 mA
Current Rating1 mA
DC Resistance (DCR)796 Ω
Frequency100 kHz
Isolation Voltage1 kV
Max Frequency100 kHz
Output Power50 mW
Output Voltage150 V
PackagingBulk
Power Rating50 mW
TerminationPC Pin
Turns Ratio25:1
Voltage Rating (DC)150 V
Dimensions
Height11.811 mm
Height - Seated (Max)11.81 mm
Length10.41 mm
Width10.41 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics SP-48.

Farnell
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet2 pages17 years ago
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant