Triad Magnetics SP-21

Transformer Audio Encapsulated 1 Freq 300-100000Hz Pri 0.001A Thru-Hole | Triad Magnetics SP-21
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins6
Weight11.339809 g
Technical
Current1 mA
Current Rating1 mA
DC Resistance (DCR)1.05 kΩ
Frequency100 kHz
Isolation Voltage1 kV
Output Power50 mW
PackagingBulk
Power Rating50 mW
TerminationPC Pin
Turns Ratio2.24:1
Voltage Rating (DC)150 V
Dimensions
Height11.811 mm
Height - Seated (Max)11.81 mm
Length10.41 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics SP-21.

Master Electronics
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet2 pages17 years ago
Datasheet4 pages18 years ago
Future Electronics
Datasheet1 page10 years ago
Jameco
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-35.78%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics SP-21.

Descriptions

Descriptions of Triad Magnetics SP-21 provided by its distributors.

Transformer Audio Encapsulated 1 Freq 300-100000Hz Pri 0.001A Thru-Hole | Triad Magnetics SP-21
Audio Transformer; Turns Ratio:2.24:1; Primary Impedance:10Kohm; Secondary Impedance:2Kohm; Secondary Power:50Mw; Frequency Max:100Khz; Isolation Voltage:1Kv; Transformer Applications:High Reliability; Dc Resistance Primary:1.05Kohm Rohs Compliant: Yes |Triad Magnetics SP-21
TRANSFORMER, AUDIO, 0.05W AUDIO TYPE; Current Rating: 1mA; Primary Impedance: 10kohm; Secondary Impedance: 2kohm; Transformer Mounting: Through Hole; Product Range: Red Spec Series; External Depth: 7.9mm; External Length / Height: 11.8mm; External Width: 10.4mm; Power Rating: 50mW; Transformer Type: Audio; Turns Ratio: 2.24: 1

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP-21.

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins6
Weight11.339809 g
Technical
Current1 mA
Current Rating1 mA
DC Resistance (DCR)1.05 kΩ
Frequency100 kHz
Isolation Voltage1 kV
Output Power50 mW
PackagingBulk
Power Rating50 mW
TerminationPC Pin
Turns Ratio2.24:1
Voltage Rating (DC)150 V
Dimensions
Height11.811 mm
Height - Seated (Max)11.81 mm
Length10.41 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics SP-21.

Master Electronics
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet2 pages17 years ago
Datasheet4 pages18 years ago
Future Electronics
Datasheet1 page10 years ago
Jameco
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant