Texas Instruments SNJ54S20FK

NAND Gate, S Series, 2-Func, 4-Input, TTL, CQCC20
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SNJ54S20FKContact
>1wk
SNJ54S20FKContact
>1wk

Technical Specifications

Physical
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-1 mA
Logic FunctionNAND
Low Level Output Current20 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Elements2
Number of Gates2
Number of Outputs1
Operating Supply Voltage5 V
PackagingRail/Tube
Propagation Delay5 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54S20FK.

Texas Instruments
Datasheet21 pages8 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SNJ54S20FK.

Descriptions

Descriptions of Texas Instruments SNJ54S20FK provided by its distributors.

NAND Gate, S Series, 2-Func, 4-Input, TTL, CQCC20
NAND Gate 2-Element 4-IN Bipolar 20-Pin LCCC Tube
Dual 4-Input Positive-NAND Gates 20-LCCC -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-1 mA
Logic FunctionNAND
Low Level Output Current20 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Elements2
Number of Gates2
Number of Outputs1
Operating Supply Voltage5 V
PackagingRail/Tube
Propagation Delay5 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54S20FK.

Texas Instruments
Datasheet21 pages8 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago