Texas Instruments SNJ54LS30FK

Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 20-LCCC -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-400 µA
Logic FunctionNAND
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits1
Number of Elements1
Number of Gates1
Number of Outputs1
Operating Supply Voltage5 V
Output TypeTTL
PackagingRail/Tube
Propagation Delay20 ns
Turn-On Delay Time20 ns
Dimensions
Height0 m
Length8.89 mm
Thickness1.83 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS30FK.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Datasheet21 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 9.961
$ 3.04
$ 3.04
Stock
1
9,453
9,453
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
20
-
-
Logic Function
NAND
-
-
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
20 ns
-
-
Low Level Output Current
4 mA
-
-
High Level Output Current
-400 µA
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SNJ54LS30FK.

Related Parts

Descriptions

Descriptions of Texas Instruments SNJ54LS30FK provided by its distributors.

Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 20-LCCC -55 to 125
NAND Gate 1-Element 8-IN Bipolar 20-Pin CLLCC Tube
LS SERIES 8-INPUT NAND GATE CQCC20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-400 µA
Logic FunctionNAND
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits1
Number of Elements1
Number of Gates1
Number of Outputs1
Operating Supply Voltage5 V
Output TypeTTL
PackagingRail/Tube
Propagation Delay20 ns
Turn-On Delay Time20 ns
Dimensions
Height0 m
Length8.89 mm
Thickness1.83 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS30FK.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Datasheet21 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago