Texas Instruments SNJ54HCT14J

Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-4 mA
Logic FunctionInverter, Schmitt Trigger
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits6
Number of Elements6
Number of Gates6
Operating Supply Voltage5 V
Propagation Delay48 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time48 ns
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54HCT14J.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet21 pages9 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages21 years ago
Augswan
Datasheet30 pages1 year ago
Arrow Electronics
Datasheet21 pages11 years ago
Verical
Datasheet19 pages15 years ago
Sierra IC
Datasheet14 pages20 years ago

Inventory History

3 month trend:
-98.75%

Alternate Parts

Price @ 1000
$ 7.691
$ 0.292
$ 0.292
Stock
40,451
524,442
524,442
Authorized Distributors
1
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
-
6
6
Number of Inputs
-
1
1
Propagation Delay
48 ns
18 ns
18 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SNJ54HCT14J.

Related Parts

Descriptions

Descriptions of Texas Instruments SNJ54HCT14J provided by its distributors.

Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin CDIP Tube
IC INVERT SCHMITT 6CH 6IN 14CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-4 mA
Logic FunctionInverter, Schmitt Trigger
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits6
Number of Elements6
Number of Gates6
Operating Supply Voltage5 V
Propagation Delay48 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time48 ns
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54HCT14J.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet21 pages9 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages21 years ago
Augswan
Datasheet30 pages1 year ago
Arrow Electronics
Datasheet21 pages11 years ago
Verical
Datasheet19 pages15 years ago
Sierra IC
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago