Texas Instruments SNJ54HC590AFK

8-Bit Binary Counters With 3-State Output egisters 20-LCCC -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins20
Technical
DirectionUnidirectional
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Elements1
Operating Supply Voltage5 V
PackagingRail/Tube
Propagation Delay447 ns
Dimensions
Height0 m
Length8.89 mm
Thickness1.83 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54HC590AFK.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Sierra IC
Datasheet17 pages20 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SNJ54HC590AFK.

Related Parts

Descriptions

Descriptions of Texas Instruments SNJ54HC590AFK provided by its distributors.

8-Bit Binary Counters With 3-State Output egisters 20-LCCC -55 to 125
Counter/Register Single 8-Bit Binary UP 20-Pin CLLCC Tube
HC/UH SERIES ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER CQCC20
8-BIT BINARY COUNTERS WITH 3-STA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins20
Technical
DirectionUnidirectional
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Elements1
Operating Supply Voltage5 V
PackagingRail/Tube
Propagation Delay447 ns
Dimensions
Height0 m
Length8.89 mm
Thickness1.83 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54HC590AFK.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Sierra IC
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago