Texas Instruments SNJ54ALS153FK

Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CQCC20
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins20
Technical
High Level Output Current-1 mA
Logic FunctionMultiplexer
Low Level Output Current12 mA
Max Supply Voltage5.5 V
Min Supply Voltage4.5 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ALS153FK.

Texas Instruments
Datasheet19 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SNJ54ALS153FK.

Descriptions

Descriptions of Texas Instruments SNJ54ALS153FK provided by its distributors.

Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CQCC20
Dual 1-Of-4 Data Selectors/Multiplexers 20-LCCC -55 to 125
Multiplexer 1-Element Bipolar 8-IN 20-Pin LCCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins20
Technical
High Level Output Current-1 mA
Logic FunctionMultiplexer
Low Level Output Current12 mA
Max Supply Voltage5.5 V
Min Supply Voltage4.5 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ALS153FK.

Texas Instruments
Datasheet19 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago