Texas Instruments SNJ54AHCT00J

Ahct/vhct/vt Series Quad 2-INPUT Nand Gate CDIP14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-8 mA
Logic FunctionNAND
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Elements4
Number of Gates4
Number of Outputs1
Operating Supply Voltage5 V
PackagingRail/Tube
Propagation Delay9 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time9 ns
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54AHCT00J.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet25 pages9 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages21 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
Sierra IC
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-85.48%

Alternate Parts

Price @ 1000
$ 7.324
$ 0.241
$ 0.241
Stock
1,223
323,120
323,120
Authorized Distributors
1
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SNJ54AHCT00J.

Related Parts

Descriptions

Descriptions of Texas Instruments SNJ54AHCT00J provided by its distributors.

AHCT/VHCT/VT SERIES QUAD 2-INPUT NAND GATE CDIP14
Military 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-8 mA
Logic FunctionNAND
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Elements4
Number of Gates4
Number of Outputs1
Operating Supply Voltage5 V
PackagingRail/Tube
Propagation Delay9 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time9 ns
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54AHCT00J.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet25 pages9 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages21 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
Sierra IC
Datasheet6 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago