Texas Instruments SNJ54ABT652AJT

Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins24
Technical
DirectionBidirectional
Logic FunctionTransceiver
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Channels8
Number of Elements1
Number of Outputs8
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay9.2 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ABT652AJT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages24 years ago
Arrow Electronics
Datasheet21 pages12 years ago
Sierra IC
Datasheet11 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.735
$ 0.735
Stock
1,329
43,784
57,363
Authorized Distributors
0
1
1
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
-
32 mA
64 mA
High Level Output Current
-
64 mA
-32 mA
Propagation Delay
9.2 ns
7.4 ns
8.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SNJ54ABT652AJT.

Related Parts

Descriptions

Descriptions of Texas Instruments SNJ54ABT652AJT provided by its distributors.

Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24
Octal Bus Transceivers And egisters With 3-State Outputs 24-CDIP -55 to 125
Bus XCVR Single 8-CH 3-ST 24-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins24
Technical
DirectionBidirectional
Logic FunctionTransceiver
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Channels8
Number of Elements1
Number of Outputs8
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay9.2 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ABT652AJT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages24 years ago
Arrow Electronics
Datasheet21 pages12 years ago
Sierra IC
Datasheet11 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago