Opto 22 SNAP-AOV-25

Module; 0 to 10 VDC; 5 mA; 3 ms; 2.44 mV; 0 to degC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
91F5818 35 Buy Now »
USD
229.46 229.46 229.46 229.46 229.46
Carlton-Bates
78040392013 0 ··
USD
248.34 248.34 248.34 248.34 248.34
Allied Electronics
70134059 32 Buy Now »
USD
201.33 201.33 201.33 201.33 201.33
Onlinecomponents.com
SNAPAOV25 0 ··
USD
204.40 204.40 204.40 204.40 204.40
Cole-Parmer
EW-68475-07 Yes ··
USD
209.00 209.00 209.00 209.00 209.00
Davis Instruments
DO-68475-07 Yes ··
USD
209.00 209.00 209.00 209.00 209.00
Future Electronics
SNAP-AOV-25 0 ··
USD
232.81 196.51 196.51 196.51 196.51
Farnell
1335053 35 Buy Now »
GBP
397.30 397.30 397.30 397.30 397.30
element14 APAC
1335053 35 Buy Now »
SGD
384.44 370.57 352.53 352.53 352.53
Electro Sonic
SNAPAOV25 0 ··
USD
216.66 216.66 216.66 216.66 216.66
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
SNAP-AOV-25 Contact ··

Descriptions

Module; 0 to 10 VDC; 5 mA; 3 ms; 2.44 mV; 0 to degC
Allied Electronics
PLC Analog Output Module Voltage 2 Inputs Input
Carlton-Bates
SNAP 2-Ch 0-10 VDC Analog Voltage Output Module
Onlinecomponents.com
I/O Module; For Use With:SNAP PAC System; Accessory Type:Analog Voltage Output Module; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; No. of Analog Outputs:2; Resolution:2.44mV; Signal Input Type:12 Bit Serial Data ;RoHS Compliant: No
Newark
I/O MODULE; Leaded Process Compatible:No; I/O MODULE; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Accessory Type:Analog Voltage Output Module; For Use With:SNAP PAC System; No. of Analog Outputs:2; Resolution:2.44mV; Signal Input Type:12 Bit Serial Data
element14 APAC
Opto 22 SNAP PAC System. The SNAP PAC System is an integrated system of hardware and software for industrial control remote monitoring and data acquisition applications Standalone controller suitable for larger and more complex applications. Up to 32 ioControl flowcharts running simultaneously. Two 10/100 Mbps Ethernet interfaces for host and I/O communication over standard Ethernet networks S Series. One RS-485 serial port for connection to Opto 22 Mistic I/O units. Two RS-232 serial ports (one with full handshaking) for PPP host connection or direct connections to. serial devices. Multiple protocol support: TCP/IP, SNMP, SMTP, FTP, OptoMMPT. R Series. Convenient PAC package for small or distributed applications. Compact Rack-mounted industrial controller with I/O processor included. (PAC R-series). Two independent 10/100 Mbps Ethernet network interfaces. One RS-232 port with handshaking suitable for modem communications using PPP. Full-featured control and HMI software included with purchase Brand Opto 22,Product Type SNAP PAX I/O Modules. OPTO 22 SNAP-AOV-25 Analog Voltage Output Module, 2-channel, 0-10 V.
Davis Instruments
SNAP 2-Ch 0-10 VDC Analog Voltage Output Module
Future Electronics

Technical Specifications

Lead-Free Status Lead Free
Supply Voltage (DC) 10 V
RoHS Non-Compliant
Current Rating 5 mA

Documents

element14
Datasheet 13 pages 10 years ago
Datasheet 13 pages 10 years ago
Future Electronics
Datasheet 14 pages 10 years ago
element14 APAC
Datasheet 18 pages 10 years ago
Electro Sonic
Datasheet 12 pages 14 years ago
Allied Electronics
Datasheet 9 pages 11 years ago
Datasheet 4 pages 7 years ago
Newark
Datasheet 13 pages 10 years ago
Onlinecomponents.com
Datasheet 12 pages 14 years ago

Images

Alternate Names

OPTO 22 SNAP-AOV-25

Search for other parts like SNAP-AOV-25 »